Filter Your Search
1 - 2 of 2 results
|
PMST2369,135
Nexperia
|
Check for Price | Yes | Active | 15 V | 500 mA | NPN | YES | SINGLE | 3 | 1 | 20 | 500 MHz | 4 pF | SWITCHING | SILICON | 18 ns | 12 ns | 250 mV | R-PDSO-G3 | e3 | Not Qualified | AEC-Q101 | 1 | 150 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | SC-70 | 3 | SOT323 | compliant | EAR99 | 1995-02-01 | Nexperia | ||||
|
PMST2369,135
NXP Semiconductors
|
Check for Price | Yes | Transferred | 15 V | 500 mA | NPN | YES | SINGLE | 3 | 1 | 20 | 500 MHz | 4 pF | 200 mW | SWITCHING | SILICON | 18 ns | 12 ns | 250 mV | R-PDSO-G3 | e3 | Not Qualified | 1 | 150 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NXP SEMICONDUCTORS | SC-70 | 3 | SOT323 | compliant | EAR99 | 8541.21.00.75 |