Filter Your Search
1 - 5 of 5 results
|
PMPB29XPE,115
Nexperia
|
$0.2564 | Active | P-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 6 | 20 V | 1 | 5 A | 38 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 12 A | SWITCHING | SILICON | S-PDSO-N6 | e3 | IEC-60134 | 1 | 260 | 30 | DRAIN | PLASTIC/EPOXY | SQUARE | SMALL OUTLINE | TIN | NO LEAD | DUAL | NEXPERIA | DFN | SMALL OUTLINE, S-PDSO-N6 | 6 | SOT1220 | compliant | EAR99 | Nexperia | ||||||||
|
PMPB29XPE,115
NXP Semiconductors
|
Check for Price | Yes | Transferred | P-CHANNEL | YES | SINGLE | 1 | 5 A | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 3.5 W | e3 | 1 | 150 °C | 260 | 30 | TIN | NXP SEMICONDUCTORS | DFN | 6 | SOT1220 | compliant | EAR99 | |||||||||||||||||||||
|
PMPB29XPEA
Nexperia
|
Check for Price | Yes | Active | P-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 6 | 20 V | 1 | 5 A | 38 mΩ | 22.1 mJ | 210 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 12.5 W | 12 A | SWITCHING | SILICON | S-PDSO-N6 | e3 | AEC-Q101; IEC-60134 | 1 | 150 °C | -55 °C | 260 | 30 | DRAIN | PLASTIC/EPOXY | SQUARE | SMALL OUTLINE | TIN | NO LEAD | DUAL | NEXPERIA | SOT-1220, DFN2020MD-6 | compliant | EAR99 | ||||||
|
PMPB29XPE
NXP Semiconductors
|
Check for Price | Yes | Transferred | P-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 6 | 20 V | 1 | 5 A | 38 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 12 A | SWITCHING | SILICON | S-PDSO-N6 | e3 | IEC-60134 | 1 | DRAIN | PLASTIC/EPOXY | SQUARE | SMALL OUTLINE | TIN | NO LEAD | DUAL | NXP SEMICONDUCTORS | 2 X 2 MM, 0.65 MM HEIGHT, LEADLESS, ULTRA THIN, PLASTIC, DFN2020MD-6, 6 PIN | unknown | EAR99 | |||||||||||||
|
PMPB29XPE
Nexperia
|
Check for Price | Yes | Active | P-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 6 | 20 V | 1 | 5 A | 38 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 12 A | SWITCHING | SILICON | S-PDSO-N6 | e3 | IEC-60134 | 1 | 260 | 30 | DRAIN | PLASTIC/EPOXY | SQUARE | SMALL OUTLINE | TIN | NO LEAD | DUAL | NEXPERIA | SMALL OUTLINE, S-PDSO-N6 | compliant | EAR99 | Nexperia |