Filter Your Search
1 - 2 of 2 results
|
PMN35EN,115
Nexperia
|
Check for Price | Yes | Obsolete | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 6 | 30 V | 1 | 5.1 A | 31 mΩ | LOGIC LEVEL COMPATIBLE | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | SWITCHING | SILICON | R-PDSO-G6 | e3 | IEC-60134 | 1 | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | TSOP | PLASTIC, SC-74, TSOP-6 | 6 | SOT457 | compliant | EAR99 | 2017-02-01 | Nexperia | ||||
|
PMN35EN,115
NXP Semiconductors
|
Check for Price | Yes | Transferred | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 6 | 30 V | 1 | 5.1 A | 31 mΩ | LOGIC LEVEL COMPATIBLE | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 1.25 W | SWITCHING | SILICON | R-PDSO-G6 | e3 | IEC-60134 | 1 | 150 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NXP SEMICONDUCTORS | TSOP | PLASTIC, SC-74, TSOP-6 | 6 | SOT457 | unknown | EAR99 | NXP |