Filter Your Search
1 - 1 of 1 results
|
PMM02040D9091BB000
Vishay Intertechnologies
|
Check for Price | Yes | Not Recommended | 9.09 kΩ | 0.1 % | 125 mW | 1406 | SURFACE MOUNT | MELF | 25 ppm/°C | FIXED RESISTOR | METAL FILM | YES | 100 V | e3 | 100 °C | -10 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Tape, Blister | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.4 mm | 3.6 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 |