Parametric results for: PMLL4148L115 under Rectifier Diodes

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: pmll4148l115
Select parts from the table below to compare.
Compare
Compare
PMLL4148L,115
Nexperia
$0.0344 Yes Active 200 mA 4 ns 500 mW SILICON RECTIFIER DIODE SINGLE YES 100 V 1 1 O-LELF-R2 e3 IEC-60134 1 200 °C -65 °C 260 30 ISOLATED 2 GLASS ROUND LONG FORM TIN WRAP AROUND END NEXPERIA MELF 2 SOD80C compliant EAR99 8541.10.00.70 Nexperia
PMLL4148L,115
NXP Semiconductors
Check for Price Yes Transferred 200 mA 1 V 4 ns 500 mW SILICON RECTIFIER DIODE SINGLE YES 100 V 1 HIGH SPEED SWITCH 4 A 1 Not Qualified O-LELF-R2 e3 1 200 °C 260 30 ISOLATED 2 GLASS ROUND LONG FORM Tin (Sn) WRAP AROUND END NXP SEMICONDUCTORS MELF 2 SOD80C compliant EAR99 8541.10.00.70 HERMETIC SEALED, GLASS PACKAGE-2