Filter Your Search
1 - 7 of 7 results
|
PML10EZPJV2L0
ROHM Semiconductor
|
Check for Price | Yes | Active | 2 mΩ | 5 % | 660 mW | 0508 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL PLATE | IEC60115-8 | 70 °C | YES | IEC60115-1 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | WRAPAROUND | 420 µm | 1.2 mm | 2 mm | ROHM CO LTD | CHIP | compliant | EAR99 | 8533.21.00.30 | ||||
|
PML10EZPJV2L4
ROHM Semiconductor
|
Check for Price | Active | 2.4 mΩ | 5 % | 660 mW | 0805 | SURFACE MOUNT | 200 ppm/°C | FIXED RESISTOR | PML10 | 70 °C | YES | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | ONE SURFACE | ROHM CO LTD | , 0805 | compliant | EAR99 | |||||||||||||
|
PML10EZPJV1L0
ROHM Semiconductor
|
Check for Price | Yes | Active | 1 mΩ | 5 % | 660 mW | 0508 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL PLATE | IEC60115-8 | 70 °C | YES | IEC60115-1 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | WRAPAROUND | 420 µm | 1.2 mm | 2 mm | ROHM CO LTD | CHIP | compliant | EAR99 | 8533.21.00.30 | ROHM Semiconductor | |||
|
PML10EZPJV2L5
ROHM Semiconductor
|
Check for Price | Yes | Active | 2.5 mΩ | 5 % | 660 mW | 0508 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL PLATE | IEC60115-8 | 70 °C | YES | IEC60115-1 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | WRAPAROUND | 420 µm | 1.2 mm | 2 mm | ROHM CO LTD | SMT, 0805 | compliant | EAR99 | 8533.21.00.30 | ||||
|
PML10EZPJV1L2
ROHM Semiconductor
|
Check for Price | Active | 1.2 mΩ | 5 % | 660 mW | 0805 | SURFACE MOUNT | 200 ppm/°C | FIXED RESISTOR | PML10 | 70 °C | YES | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | ONE SURFACE | ROHM CO LTD | , 0805 | compliant | EAR99 | |||||||||||||
|
PML10EZPJV1L5
ROHM Semiconductor
|
Check for Price | Yes | Active | 1.5 mΩ | 5 % | 660 mW | 0508 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL PLATE | IEC60115-8 | 70 °C | YES | IEC60115-1 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | WRAPAROUND | 420 µm | 1.2 mm | 2 mm | ROHM CO LTD | CHIP | compliant | EAR99 | 8533.21.00.30 | ||||
|
PML10EZPJV1L8
ROHM Semiconductor
|
Check for Price | Active | 1.8 mΩ | 5 % | 660 mW | 0805 | SURFACE MOUNT | 200 ppm/°C | FIXED RESISTOR | PML10 | 70 °C | YES | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | ONE SURFACE | ROHM CO LTD | , 0805 | compliant | EAR99 |