Filter Your Search
1 - 2 of 2 results
|
PMKC03-48S12-SMD
Power Mate Tech
|
Check for Price | Yes | Contact Manufacturer | 48 V | 12 V | 75 V | 36 V | 11.88 V | 12.12 V | 250 mA | 1 | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | COMMERCIAL EXTENDED | 3 W | R-PDSO-J18 | Not Qualified | 71 °C | -25 °C | 18 | PLASTIC/EPOXY | SOJ | SMDIP18/24,1 | RECTANGULAR | SMALL OUTLINE | YES | J BEND | 2.54 mm | DUAL | POWER MATE TECHNOLOGY CO LTD | compliant | EAR99 | ||
|
PMKC03-48S12
Power Mate Tech
|
Check for Price | Yes | Contact Manufacturer | 48 V | 12 V | 75 V | 36 V | 11.88 V | 12.12 V | 250 mA | 1 | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | COMMERCIAL EXTENDED | 3 W | R-PDIP-T12 | Not Qualified | 71 °C | -25 °C | 12 | PLASTIC/EPOXY | DIP | DIP12/24,.6 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | POWER MATE TECHNOLOGY CO LTD | compliant | EAR99 |