Filter Your Search
1 - 3 of 3 results
|
PMF1/10S-7151-AT10Q
RCD Components Inc
|
Check for Price | No | Active | 7.15 kΩ | 0.05 % | 100 mW | THROUGH HOLE MOUNT | Axial | 10 ppm/°C | FIXED RESISTOR | METAL FILM | NO | 250 V | e0 | 150 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | TR | Tin/Lead (Sn/Pb) | WIRE | 600 µm | 28 mm | 2.7 mm | 7.1 mm | RCD COMPONENTS INC | compliant | EAR99 | ||
|
PMF1/10S-7151-AT10W
RCD Components Inc
|
Check for Price | Yes | Active | 7.15 kΩ | 0.05 % | 100 mW | THROUGH HOLE MOUNT | Axial | 10 ppm/°C | FIXED RESISTOR | METAL FILM | NO | 250 V | e3 | 150 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | TR | Matte Tin (Sn) | WIRE | 600 µm | 28 mm | 2.7 mm | 7.1 mm | RCD COMPONENTS INC | compliant | EAR99 | ||
|
PMF1/10S-7151-AT10
RCD Components Inc
|
Check for Price | Active | 7.15 kΩ | 0.05 % | 100 mW | THROUGH HOLE MOUNT | Axial | 10 ppm/°C | FIXED RESISTOR | METAL FILM | NO | 250 V | 150 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | TR | WIRE | 600 µm | 28 mm | 2.7 mm | 7.1 mm | RCD COMPONENTS INC | compliant | EAR99 |