Filter Your Search
1 - 10 of 16 results
|
PMF1/10-1020-AB3W
RCD Components Inc
|
Check for Price | Yes | Active | 102 Ω | 0.05 % | 100 mW | THROUGH HOLE MOUNT | Axial | 3 ppm/°C | FIXED RESISTOR | METAL FILM | NO | 250 V | e3 | 150 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | Bulk | Matte Tin (Sn) | WIRE | 600 µm | 28 mm | 2.7 mm | 7.1 mm | RCD COMPONENTS INC | compliant | EAR99 | ||||||
|
PMF1/10-1020-AB10W
RCD Components Inc
|
Check for Price | Yes | Active | 102 Ω | 0.05 % | 100 mW | THROUGH HOLE MOUNT | Axial | 10 ppm/°C | FIXED RESISTOR | METAL FILM | NO | 250 V | e3 | 150 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | Bulk | Matte Tin (Sn) | WIRE | 600 µm | 28 mm | 2.7 mm | 7.1 mm | RCD COMPONENTS INC | compliant | EAR99 | ||||||
|
PMF1/10-1020-ABW
RCD Components Inc
|
Check for Price | Yes | Active | 102 Ω | 0.05 % | 100 mW | THROUGH HOLE MOUNT | Axial | 25 ppm/°C | FIXED RESISTOR | METAL FILM | NO | 250 V | e3 | 150 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | Bulk | Matte Tin (Sn) | WIRE | 600 µm | 28 mm | 2.7 mm | 7.1 mm | RCD COMPONENTS INC | compliant | EAR99 | ||||||
|
PMF1/10-1020-AB5W
RCD Components Inc
|
Check for Price | Yes | Active | 102 Ω | 0.05 % | 100 mW | THROUGH HOLE MOUNT | Axial | 5 ppm/°C | FIXED RESISTOR | METAL FILM | NO | 250 V | e3 | 150 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | Bulk | Matte Tin (Sn) | WIRE | 600 µm | 28 mm | 2.7 mm | 7.1 mm | RCD COMPONENTS INC | compliant | EAR99 | ||||||
|
PMF1/10-1020-AB3Q
RCD Components Inc
|
Check for Price | No | Active | 102 Ω | 0.05 % | 100 mW | THROUGH HOLE MOUNT | Axial | 3 ppm/°C | FIXED RESISTOR | METAL FILM | NO | 250 V | e0 | 150 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | Bulk | Tin/Lead (Sn/Pb) | WIRE | 600 µm | 28 mm | 2.7 mm | 7.1 mm | RCD COMPONENTS INC | compliant | EAR99 | ||||||
|
PMF1/10-1020-AB10
RCD Components Inc
|
Check for Price | Active | 102 Ω | 0.05 % | 100 mW | THROUGH HOLE MOUNT | Axial | 10 ppm/°C | FIXED RESISTOR | METAL FILM | NO | 250 V | 150 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | Bulk | WIRE | 600 µm | 28 mm | 2.7 mm | 7.1 mm | RCD COMPONENTS INC | compliant | EAR99 | |||||||||
|
PMF1/10-1020-AB25
RCD Components Inc
|
Check for Price | Active | 102 Ω | 0.05 % | 100 mW | THROUGH HOLE MOUNT | 25 ppm/°C | FIXED RESISTOR | METAL FILM | ULTRA PRECISION | 85 °C | NO | 250 V | e0/e3 | 150 °C | -55 °C | 2 | TUBULAR PACKAGE | BULK | TIN LEAD/MATTE TIN | WIRE | RCD COMPONENTS INC | compliant | EAR99 | AXIAL LEADED | 8533.21.00.90 | |||||||||
|
PMF1/10-1020-AB
RCD Components Inc
|
Check for Price | Active | 102 Ω | 0.05 % | 100 mW | THROUGH HOLE MOUNT | Axial | 25 ppm/°C | FIXED RESISTOR | METAL FILM | NO | 250 V | 150 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | Bulk | WIRE | 600 µm | 28 mm | 2.7 mm | 7.1 mm | RCD COMPONENTS INC | compliant | EAR99 | |||||||||
|
PMF1/10-1020-AB10Q
RCD Components Inc
|
Check for Price | No | Active | 102 Ω | 0.05 % | 100 mW | THROUGH HOLE MOUNT | Axial | 10 ppm/°C | FIXED RESISTOR | METAL FILM | NO | 250 V | e0 | 150 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | Bulk | Tin/Lead (Sn/Pb) | WIRE | 600 µm | 28 mm | 2.7 mm | 7.1 mm | RCD COMPONENTS INC | compliant | EAR99 | ||||||
|
PMF1/10-1020-AB15W
RCD Components Inc
|
Check for Price | Yes | Active | 102 Ω | 0.05 % | 100 mW | THROUGH HOLE MOUNT | Axial | 15 ppm/°C | FIXED RESISTOR | METAL FILM | NO | 250 V | e3 | 150 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | Bulk | Matte Tin (Sn) | WIRE | 600 µm | 28 mm | 2.7 mm | 7.1 mm | RCD COMPONENTS INC | compliant | EAR99 |