Filter Your Search
1 - 2 of 2 results
![]() |
PMEG6020ETR,115
Nexperia
|
$0.1908 | Active | 2.8 A | 530 mV | 8.5 ns | 150 µA | 680 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 60 V | 1 | SCHOTTKY | EFFICIENCY | 50 A | 1 | R-PDSO-F2 | e3 | AEC-Q101; IEC-60134 | 1 | 175 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | FLAT | DUAL | NEXPERIA | SOD-123 | 2 | SOD123FL | not_compliant | Nexperia | |||
![]() |
PMEG6020ETR,115
NXP Semiconductors
|
Check for Price | Yes | Transferred | 2 A | 340 mV | RECTIFIER DIODE | SINGLE | YES | 60 V | 1 | SCHOTTKY | 50 A | 1 | e3 | 1 | 150 °C | 260 | 30 | TIN | NXP SEMICONDUCTORS | SOD-123 | 2 | SOD123W | not_compliant |