Parametric results for: PMEG045V050EPD under Rectifier Diodes

Filter Your Search

1 - 6 of 6 results

|
Manufacturer Part Number: pmeg045v050epd
Select parts from the table below to compare.
Compare
Compare
PMEG045V050EPDAZ
Nexperia
$0.3969 Yes Active 490 mV 12 ns 300 µA 1.66 W SILICON RECTIFIER DIODE SINGLE YES 45 V 1 SCHOTTKY FREE WHEELING DIODE EFFICIENCY 160 A 1 R-PDSO-F3 e3 AEC-Q101; IEC-60134 1 175 °C -55 °C 260 30 CATHODE 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN FLAT DUAL NEXPERIA DFP 3 SOT1289 not_compliant Nexperia
PMEG045V050EPDZ
Nexperia
$0.4091 Yes Active 490 mV 12 ns 300 µA 1.66 W SILICON RECTIFIER DIODE SINGLE YES 45 V 1 SCHOTTKY FREE WHEELING DIODE EFFICIENCY 160 A 1 R-PDSO-F3 e3 AEC-Q101; IEC-60134 1 175 °C -55 °C 260 30 CATHODE 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN FLAT DUAL NEXPERIA DFP 3 SOT1289 not_compliant Nexperia
PMEG045V050EPD
NXP Semiconductors
Check for Price Transferred 490 mV 12 ns 300 µA 1.66 W SILICON RECTIFIER DIODE SINGLE YES 45 V 1 SCHOTTKY FREE WHEELING DIODE EFFICIENCY 160 A 1 R-PDSO-F3 AEC-Q101; IEC-60134 175 °C -55 °C CATHODE 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE FLAT DUAL NXP SEMICONDUCTORS unknown R-PDSO-F3 EAR99
PMEG045V050EPD,139
NXP Semiconductors
Check for Price Active 490 mV 12 ns 300 µA 1.66 W SILICON RECTIFIER DIODE SINGLE YES 45 V 1 SCHOTTKY FREE WHEELING DIODE EFFICIENCY 160 A 1 R-PDSO-F3 AEC-Q101; IEC-60134 175 °C -55 °C CATHODE 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE FLAT DUAL NXP SEMICONDUCTORS unknown R-PDSO-F3 EAR99
PMEG045V050EPD,146
Nexperia
Check for Price Yes Active 490 mV 12 ns 300 µA 1.66 W SILICON RECTIFIER DIODE SINGLE YES 45 V 1 SCHOTTKY FREE WHEELING DIODE EFFICIENCY 160 A 1 R-PDSO-F3 e3 AEC-Q101; IEC-60134 1 175 °C -55 °C 260 30 CATHODE 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN FLAT DUAL NEXPERIA not_compliant EAR99
PMEG045V050EPD
Nexperia
Check for Price Yes Active 490 mV 12 ns 300 µA 1.66 W SILICON RECTIFIER DIODE SINGLE YES 45 V 1 SCHOTTKY FREE WHEELING DIODE EFFICIENCY 160 A 1 R-PDSO-F3 e3 AEC-Q101; IEC-60134 1 175 °C -55 °C 260 30 CATHODE 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN FLAT DUAL NEXPERIA not_compliant Nexperia EAR99 2017-02-17