Parametric results for: PMDT290UNE under Small Signal Field-Effect Transistors

Filter Your Search

1 - 5 of 5 results

|
Manufacturer Part Number: pmdt290une
Select parts from the table below to compare.
Compare
Compare
PMDT290UNE,115
Nexperia
$0.1821 Yes Active N-CHANNEL YES SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE 6 20 V 2 800 mA 380 mΩ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE SWITCHING SILICON R-PDSO-F6 e3 1 260 30 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN FLAT DUAL NEXPERIA SOT 6 SOT666 compliant EAR99 Nexperia
PMDT290UNE,115
NXP Semiconductors
$0.1991 Yes Transferred N-CHANNEL YES 800 mA METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 1.09 W e3 1 150 °C 260 30 TIN NXP SEMICONDUCTORS SOT 6 SOT666 compliant EAR99
PMDT290UNEYL
Nexperia
Check for Price Active N-CHANNEL YES SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE 6 20 V 2 800 mA 380 mΩ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE SWITCHING SILICON R-PDSO-F6 e3 1 260 30 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN FLAT DUAL NEXPERIA SOT 6 SOT666 compliant EAR99 Nexperia SMALL OUTLINE, R-PDSO-F6
PMDT290UNE
Nexperia
Check for Price Yes Active N-CHANNEL YES SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE 6 20 V 2 800 mA 380 mΩ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE SWITCHING SILICON R-PDSO-F6 e3 AEC-Q101 1 260 30 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN FLAT DUAL NEXPERIA compliant EAR99 Nexperia SMALL OUTLINE, R-PDSO-F6 2017-02-17
PMDT290UNE
NXP Semiconductors
Check for Price Yes Transferred N-CHANNEL YES SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE 6 20 V 2 800 mA 380 mΩ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE SWITCHING SILICON R-PDSO-F6 e3 1 260 30 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Tin (Sn) FLAT DUAL NXP SEMICONDUCTORS 6 compliant EAR99 NXP ULTRA SMALL, PLASTIC PACKAGE-6 8541.21.00.75