Filter Your Search
1 - 10 of 15 results
|
PMBT2907A/T4
NXP Semiconductors
|
Check for Price | Transferred | 60 V | 600 mA | PNP | YES | SINGLE | 3 | 1 | 50 | 200 MHz | 8 pF | SWITCHING | SILICON | 365 ns | 40 ns | 1.6 V | TO-236AB | R-PDSO-G3 | Not Qualified | 150 °C | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | NXP SEMICONDUCTORS | SOT-23 | SMALL OUTLINE, R-PDSO-G3 | 3 | unknown | EAR99 | ||||||||||||
|
PMBT2907ATRL
YAGEO Corporation
|
Check for Price | Obsolete | 60 V | 600 mA | PNP | YES | SINGLE | 3 | 1 | 100 | 200 MHz | SWITCHING | SILICON | 100 ns | 45 ns | 400 mV | R-PDSO-G3 | Not Qualified | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | PHILIPS COMPONENTS | SMALL OUTLINE, R-PDSO-G3 | unknown | EAR99 | |||||||||||||||||
|
PMBT2907ATRL
NXP Semiconductors
|
Check for Price | Yes | Yes | Obsolete | 60 V | 600 mA | PNP | YES | SINGLE | 3 | 1 | 100 | 200 MHz | SWITCHING | SILICON | 100 ns | 45 ns | 400 mV | R-PDSO-G3 | e3 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | GULL WING | DUAL | NXP SEMICONDUCTORS | SMALL OUTLINE, R-PDSO-G3 | unknown | EAR99 | |||||||||||
|
PMBT2907AT/R
Philips Semiconductors
|
Check for Price | Yes | Transferred | 600 mA | PNP | YES | SINGLE | 1 | 50 | 200 MHz | 250 mW | e3 | 150 °C | 260 | MATTE TIN | PHILIPS SEMICONDUCTORS | , | unknown | EAR99 | |||||||||||||||||||||||||
|
PMBT2907A/T4
Nexperia
|
Check for Price | Active | 60 V | 600 mA | PNP | YES | SINGLE | 3 | 1 | 50 | 200 MHz | SWITCHING | SILICON | 365 ns | 40 ns | TO-236AB | R-PDSO-G3 | e3 | AEC-Q101; IEC-60134 | 1 | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | SMALL OUTLINE, R-PDSO-G3 | compliant | EAR99 | 2017-02-01 | |||||||||||
|
PMBT2907A/T3
NXP Semiconductors
|
Check for Price | Yes | Transferred | 60 V | 600 mA | PNP | YES | SINGLE | 3 | 1 | 50 | 200 MHz | 8 pF | SWITCHING | SILICON | 365 ns | 40 ns | 1.6 V | TO-236AB | R-PDSO-G3 | e3 | Not Qualified | 150 °C | 260 | 40 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | GULL WING | DUAL | NXP SEMICONDUCTORS | SOT-23 | SMALL OUTLINE, R-PDSO-G3 | 3 | compliant | EAR99 | |||||||
|
PMBT2907AT/R
NXP Semiconductors
|
Check for Price | Yes | Transferred | 60 V | 600 mA | PNP | YES | SINGLE | 3 | 1 | 50 | 200 MHz | 8 pF | 250 mW | SWITCHING | SILICON | 365 ns | 40 ns | 1.6 V | TO-236AB | R-PDSO-G3 | e3 | Not Qualified | 150 °C | 260 | 40 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | NXP SEMICONDUCTORS | SOT-23 | SMALL OUTLINE, R-PDSO-G3 | 3 | unknown | EAR99 | ||||||
|
PMBT2907ATRL13
NXP Semiconductors
|
Check for Price | Yes | Yes | Obsolete | 60 V | 600 mA | PNP | YES | SINGLE | 3 | 1 | 100 | 200 MHz | SWITCHING | SILICON | 100 ns | 45 ns | 400 mV | R-PDSO-G3 | e3 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | GULL WING | DUAL | NXP SEMICONDUCTORS | SMALL OUTLINE, R-PDSO-G3 | unknown | EAR99 | |||||||||||
|
PMBT2907A/T3
Nexperia
|
Check for Price | Obsolete | 60 V | 600 mA | PNP | YES | SINGLE | 3 | 1 | 50 | 200 MHz | SWITCHING | SILICON | 365 ns | 40 ns | TO-236AB | R-PDSO-G3 | e3 | AEC-Q101; IEC-60134 | 1 | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | SMALL OUTLINE, R-PDSO-G3 | compliant | EAR99 | 2017-02-01 | |||||||||||
|
PMBT2907AT/R
Nexperia
|
Check for Price | Yes | Active | 60 V | 600 mA | PNP | YES | SINGLE | 3 | 1 | 50 | 200 MHz | SWITCHING | SILICON | 365 ns | 40 ns | TO-236AB | R-PDSO-G3 | e3 | AEC-Q101; IEC-60134 | 1 | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | SMALL OUTLINE, R-PDSO-G3 | compliant | EAR99 | 2017-02-01 |