Filter Your Search
1 - 10 of 63 results
|
PMBT2907A,215
Nexperia
|
$0.0193 | Yes | Active | 60 V | 600 mA | PNP | YES | SINGLE | 3 | 1 | 50 | 200 MHz | SWITCHING | SILICON | 365 ns | 40 ns | TO-236AB | R-PDSO-G3 | e3 | AEC-Q101; IEC-60134 | 1 | 150 °C | -65 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | TO-236 | 3 | SOT23 | compliant | EAR99 | 1997-09-01 | Nexperia | ||||||||
|
PMBT2907,215
Nexperia
|
$0.0431 | Yes | Active | 40 V | 600 mA | PNP | YES | SINGLE | 3 | 1 | 30 | 200 MHz | SWITCHING | SILICON | 365 ns | 40 ns | TO-236AB | R-PDSO-G3 | e3 | AEC-Q101 | 1 | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | TO-236 | 3 | SOT23 | compliant | EAR99 | 1997-09-01 | Nexperia | ||||||||||
|
PMBT2907,215
NXP Semiconductors
|
$0.0544 | Yes | Transferred | 40 V | 600 mA | PNP | YES | SINGLE | 3 | 1 | 30 | 200 MHz | 8 pF | 250 mW | SWITCHING | SILICON | 365 ns | 40 ns | 1.6 V | TO-236AB | R-PDSO-G3 | e3 | Not Qualified | 1 | 150 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NXP SEMICONDUCTORS | TO-236 | 3 | SOT23 | compliant | EAR99 | PLASTIC PACKAGE-3 | 8541.21.00.75 | ||||||
|
PMBT2907A,235
Nexperia
|
$0.0619 | Yes | Active | 60 V | 600 mA | PNP | YES | SINGLE | 3 | 1 | 50 | 200 MHz | SWITCHING | SILICON | 365 ns | 40 ns | TO-236AB | R-PDSO-G3 | e3 | AEC-Q101; IEC-60134 | 1 | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | TO-236 | 3 | SOT23 | compliant | EAR99 | 1993-03-01 | Nexperia | ||||||||||
|
PMBT2907AQA
Nexperia
|
$0.0981 | Yes | Active | e3 | AEC-Q101 | 1 | 260 | 30 | TIN | NEXPERIA | compliant | EAR99 | 2018-09-21 | Nexperia | |||||||||||||||||||||||||||||||||
|
PMBT2907AM
Nexperia
|
$0.1024 | Yes | Active | e3 | AEC-Q101 | 1 | 260 | 30 | TIN | NEXPERIA | compliant | EAR99 | 2018-09-21 | Nexperia | |||||||||||||||||||||||||||||||||
|
PMBT2907AYSX
Nexperia
|
$0.1049 | Yes | Active | 60 V | 600 mA | PNP | YES | SEPARATE, 2 ELEMENTS | 6 | 2 | 100 | 200 MHz | SWITCHING | SILICON | 365 ns | 40 ns | R-PDSO-G6 | e3 | AEC-Q101; IEC-60134 | 1 | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | TSSOP | 6 | SOT363 | compliant | EAR99 | Nexperia | SC-88, TSSOP-6 | |||||||||||
|
PMBT2907AMB
Nexperia
|
$0.1060 | Yes | Active | e3 | AEC-Q101 | 1 | 260 | 30 | TIN | NEXPERIA | compliant | EAR99 | 2018-09-21 | Nexperia | |||||||||||||||||||||||||||||||||
|
PMBT2907A/AU,215
NXP Semiconductors
|
Check for Price | Yes | Transferred | 600 mA | PNP | YES | SINGLE | 1 | 100 | 200 MHz | 250 mW | 150 °C | NXP SEMICONDUCTORS | TO-236 | 3 | SOT23 | unknown | EAR99 | |||||||||||||||||||||||||||||
|
PMBT2907
North American Philips Discrete Products Div
|
Check for Price | No | Transferred | 600 mA | PNP | YES | SINGLE | 1 | 30 | 200 MHz | 250 mW | e0 | 150 °C | Tin/Lead (Sn/Pb) | NORTH AMERICAN PHILIPS DISCRETE PRODUCTS DIV | unknown | EAR99 |