Filter Your Search
1 - 5 of 5 results
|
PMA2-162LN+
Mini-Circuits
|
Check for Price | Yes | Obsolete | 50 Ω | 25 dBm | 1.18 | 18.6 dB | YES | 1.6 GHz | NARROW BAND LOW POWER | E-PHEMT | 1 | 1.6 GHz | 700 MHz | 4 V | 60 mA | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 8 | PLASTIC/EPOXY | SOLCC8(UNSPEC) | MINI-CIRCUITS | compliant | EAR99 | Mini-Circuits | |||
|
PMA2-162LNA+
Mini-Circuits
|
Check for Price | Yes | Active | 50 Ω | 25 dBm | 1.18 | 18.6 dB | YES | 1.6 GHz | NARROW BAND LOW POWER | E-PHEMT | 1 | 1.6 GHz | 700 MHz | 4 V | 130 mA | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 8 | PLASTIC/EPOXY | SOLCC8,.08,20 | MINI-CIRCUITS | unknown | Mini-Circuits | ||||
|
PMA2-162LN-DG+
Mini-Circuits
|
Check for Price | Yes | Active | 50 Ω | 25 dBm | 1.18 | 17.7 dB | YES | 1.6 GHz | LOW NOISE AMPLIFIER | E-PHEMT | LOW NOISE | 1 | 1.6 GHz | 700 MHz | 4 V | 60 mA | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 6 | UNSPECIFIED | DIE OR CHIP | MINI-CIRCUITS | compliant | ||||
|
PMA2-162LN-DP+
Mini-Circuits
|
Check for Price | Yes | Active | 50 Ω | 25 dBm | 1.18 | 17.7 dB | YES | 1.6 GHz | LOW NOISE AMPLIFIER | E-PHEMT | LOW NOISE | 1 | 1.6 GHz | 700 MHz | 4 V | 60 mA | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 6 | UNSPECIFIED | DIE OR CHIP | MINI-CIRCUITS | unknown | ||||
|
PMA2-162LN-DF+
Mini-Circuits
|
Check for Price | Yes | Active | 50 Ω | 25 dBm | 1.18 | 17.7 dB | YES | 1.6 GHz | LOW NOISE AMPLIFIER | E-PHEMT | LOW NOISE | 1 | 1.6 GHz | 700 MHz | 4 V | 60 mA | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 6 | UNSPECIFIED | DIE OR CHIP | MINI-CIRCUITS | unknown |