Filter Your Search
1 - 2 of 2 results
|
PMA100F-24-J1N
Cosel USA Inc
|
Check for Price | Not Recommended | 100 V | 24 V | 264 V | 85 V | 19.2 V | 27 V | 4.5 A | 1 | NO | YES | AC-DC REGULATED POWER SUPPLY MODULE | 86 % | 0.009 % | 0.8 % | 1 | OVER CURRENT; OVER VOLTAGE | 0.06363 Vrms | HYBRID | 108 W | 250 ms | R-XXMA-X | CE, CIS, EN, FCC, UL | 70 °C | -10 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | COSEL CO LTD | , | unknown | EAR99 | |||||
|
PMA100F-24-J1
Cosel USA Inc
|
Check for Price | Yes | Not Recommended | 100 V | 24 V | 264 V | 85 V | 13.2 V | 18 V | 4.5 A | 1 | NO | YES | AC-DC POWER FACTOR CORRECTION MODULE | 84 % | 0.02304 % | 0.625 % | 1 | OVER CURRENT; OVER VOLTAGE | 0.053025 Vrms | HYBRID | 108 W | 250 ms | R-XXMA-X | CE, CSA, EN, FCC, IEC, UL | 70 °C | -10 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 93 mm | 168 mm | COSEL CO LTD | , | unknown | EAR99 |