Filter Your Search
1 - 10 of 18 results
|
PMA-5454+
Mini-Circuits
|
Check for Price | Yes | Active | 50 Ω | 20 dBm | 12.1 dB | 6 GHz | WIDE BAND LOW POWER | LOW NOISE, HIGH RELIABILITY | 6 GHz | 50 MHz | e2 | 85 °C | -40 °C | COMPONENT | Tin/Silver (Sn/Ag) - with Nickel (Ni) barrier | MINI-CIRCUITS | 3 X 3 MM, ROHS COMPLIANT, PLASTIC, CASE DQ849, MCLP, QFN-8 | unknown | EAR99 | Mini-Circuits | ||||||||||||||
|
PMA-5453+
Mini-Circuits
|
Check for Price | Yes | Yes | Active | 50 Ω | 20 dBm | 12.8 dB | 6 GHz | WIDE BAND LOW POWER | LOW NOISE, HIGH RELIABILITY | 6 GHz | 50 MHz | e2 | 85 °C | -40 °C | COMPONENT | Tin/Silver (Sn/Ag) - with Nickel (Ni) barrier | MINI-CIRCUITS | 3 X 3 MM, ROHS COMPLIANT, PLASTIC, CASE DQ849, MCLP, QFN-8 | unknown | EAR99 | Mini-Circuits | |||||||||||||
|
PMA-545G1+
Mini-Circuits
|
Check for Price | Yes | Active | 50 Ω | 25 dBm | 28.1 dB | YES | 2.2 GHz | WIDE BAND MEDIUM POWER | HIGH RELIABILITY | 1 | 2.2 GHz | 400 MHz | 5 V | 186 mA | e2 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 8 | PLASTIC/EPOXY | LCC8,.12SQ,25 | Tin/Silver/Nickel (Sn/Ag/Ni) | MINI-CIRCUITS | 3 X 3 MM, ROHS COMPLIANT, MICRO MINIATURE, PLASTIC, DQ849, MCLP, 8 PIN | unknown | EAR99 | Mini-Circuits | ||||||
|
PMA-545G1+F104
Mini-Circuits
|
Check for Price | Yes | Active | YES | 1 | 5 V | 186 mA | 85 °C | -40 °C | SURFACE MOUNT | 8 | PLASTIC/EPOXY | LCC8,.12SQ,25 | MINI-CIRCUITS | LCC8,.12SQ,25 | unknown | |||||||||||||||||||
|
PMA-545G3+
Mini-Circuits
|
Check for Price | Yes | Active | 50 Ω | 25 dBm | 1.3 | 28.3 dB | YES | 1 GHz | WIDE BAND MEDIUM POWER | E-PHEMT | HIGH RELIABILITY | 1 | 1 GHz | 700 MHz | 5 V | 186 mA | e2 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 8 | PLASTIC/EPOXY | LCC8(UNSPEC) | Tin/Silver (Sn/Ag) - with Nickel (Ni) barrier | MINI-CIRCUITS | unknown | EAR99 | Mini-Circuits | |||||
|
PMA-545+
Mini-Circuits
|
Check for Price | Yes | Active | 50 Ω | 20 dBm | 12.7 dB | YES | 6 GHz | LOW NOISE AMPLIFIER | 1 | 6 GHz | 100 MHz | 3 V | 98 mA | e2 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 8 | PLASTIC/EPOXY | LCC8,.12SQ,25 | Tin/Silver/Nickel (Sn/Ag/Ni) | MINI-CIRCUITS | LCC8,.12SQ,25 | compliant | EAR99 | Mini-Circuits | |||||||
|
PMA-545G1-D+
Mini-Circuits
|
Check for Price | Yes | Active | WIDE BAND MEDIUM POWER | MINI-CIRCUITS | unknown | 2016-04-06 | ||||||||||||||||||||||||||||
|
PMA-5456+F104
Mini-Circuits
|
Check for Price | Yes | Active | YES | 1 | 5 V | 80 mA | 85 °C | -40 °C | SURFACE MOUNT | 8 | PLASTIC/EPOXY | LCC8,.12SQ,25 | MINI-CIRCUITS | LCC8,.12SQ,25 | unknown | |||||||||||||||||||
|
PMA-545G1-DF+
Mini-Circuits
|
Check for Price | Yes | Active | LOW NOISE AMPLIFIER | MINI-CIRCUITS | unknown | 2016-04-06 | ||||||||||||||||||||||||||||
|
PMA-545G1-DG+
Mini-Circuits
|
Check for Price | Yes | Active | LOW NOISE AMPLIFIER | MINI-CIRCUITS | compliant | EAR99 | 2016-04-06 |