Filter Your Search
1 - 10 of 142 results
|
MPM-90-15
Mean Well
|
$18.6520 | Active | 115 V | 15 V | 264 V | 80 V | 14.7 V | 15.3 V | 5.67 A | 1 | NO | NO | AC-DC REGULATED POWER SUPPLY MODULE | 92.5 % | 0.5 % | 0.5 % | 1 | OVER LOAD; OVER VOLTAGE; OVER TEMPERATURE | 0.053025 Vrms | HYBRID | 85.05 W | 1.03 s | R-XDMA-P4 | UL, IEC, EN | 80 °C | -30 °C | IEC 60601-1, Two MOOP | 4 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 52 mm | 87 mm | 29.5 mm | MEAN WELL ENTERPRISES CO LTD | compliant | Mean Well | |||||||||||||||||
|
MPM-90-15ST
Mean Well
|
$19.7084 | Active | 115 V | 15 V | 264 V | 80 V | 14.7 V | 15.3 V | 5.67 A | 1 | NO | NO | AC-DC REGULATED POWER SUPPLY MODULE | 92.5 % | 0.5 % | 0.5 % | 1 | OVER LOAD; OVER VOLTAGE; OVER TEMPERATURE | 0.053025 Vrms | HYBRID | 85.05 W | 1.03 s | R-XDMA-X | UL, IEC, EN | 80 °C | -30 °C | IEC 60601-1, Two MOOP | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | DUAL | 52 mm | 109 mm | 33.5 mm | MEAN WELL ENTERPRISES CO LTD | compliant | Mean Well | ||||||||||||||||||
|
MPM-90-12
Mean Well
|
$21.2177 | Active | 115 V | 12 V | 264 V | 80 V | 11.76 V | 12.24 V | 6.7 A | 1 | NO | NO | AC-DC REGULATED POWER SUPPLY MODULE | 92 % | 0.5 % | 1 % | 1 | OVER LOAD; OVER VOLTAGE; OVER TEMPERATURE | 0.04242 Vrms | HYBRID | 80.4 W | 1.03 s | R-XDMA-P4 | UL, IEC, EN | 80 °C | -30 °C | IEC 60601-1, Two MOOP | 4 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 52 mm | 87 mm | 29.5 mm | MEAN WELL ENTERPRISES CO LTD | compliant | Mean Well | |||||||||||||||||
|
MPM-90-12ST
Mean Well
|
$34.8477 | Active | 115 V | 12 V | 264 V | 80 V | 11.76 V | 12.24 V | 6.7 A | 1 | NO | NO | AC-DC REGULATED POWER SUPPLY MODULE | 92 % | 0.5 % | 1 % | 1 | OVER LOAD; OVER VOLTAGE; OVER TEMPERATURE | 0.04242 Vrms | HYBRID | 80.4 W | 1.03 s | R-XDMA-X | UL, IEC, EN | 80 °C | -30 °C | IEC 60601-1, Two MOOP | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | DUAL | 52 mm | 109 mm | 33.5 mm | MEAN WELL ENTERPRISES CO LTD | compliant | Mean Well | ||||||||||||||||||
|
PM901820250
EXXELIA Group
|
Check for Price | No | Active | NO | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | NO | EXXELIA GROUP | compliant | , | 18 µF | FILM CAPACITOR | POLYESTER | THROUGH HOLE MOUNT | 20 % | 20 % | 250 V | WIRE | ||||||||||||||||||||||||||||||||||||||
|
PM90181050
EXXELIA Group
|
Check for Price | No | Active | NO | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | NO | EXXELIA GROUP | compliant | , | 18 µF | FILM CAPACITOR | POLYESTER | THROUGH HOLE MOUNT | 10 % | 10 % | 50 V | WIRE | ||||||||||||||||||||||||||||||||||||||
|
PM901010100
EXXELIA Group
|
Check for Price | No | Active | NO | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | NO | EXXELIA GROUP | compliant | , | 10 µF | FILM CAPACITOR | POLYESTER | THROUGH HOLE MOUNT | 10 % | 10 % | 100 V | WIRE | ||||||||||||||||||||||||||||||||||||||
|
PM901.5UF+/-20%250V
EXXELIA Group
|
Check for Price | No | Active | NO | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | PCB Mount | NO | 20 mm | 20 mm | 6.5 mm | EXXELIA GROUP | compliant | , 7979 | 1.5 µF | FILM CAPACITOR | POLYESTER | THROUGH HOLE MOUNT | 20 % | 20 % | 250 V | WIRE | 7979 | |||||||||||||||||||||||||||||||||
|
PM901
Vertiv Inc
|
Check for Price | Obsolete | 5 V | 5 V | 5.5 V | 4.65 V | 4.95 V | 5.05 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | COMMERCIAL EXTENDED | 5 W | R-PDMA-P5 | Not Qualified | 71 °C | -25 °C | 5 | PLASTIC/EPOXY | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | EMERSON NETWORK POWER | unknown | , | EAR99 | |||||||||||||||||||||||||||
|
PM90151050
EXXELIA Group
|
Check for Price | No | Active | NO | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | NO | EXXELIA GROUP | compliant | , | 15 µF | FILM CAPACITOR | POLYESTER | THROUGH HOLE MOUNT | 10 % | 10 % | 50 V | WIRE |