Filter Your Search
1 - 2 of 2 results
|
PM8834QTR
STMicroelectronics
|
Check for Price | Yes | Obsolete | 10 V | 35 ns | 40 ns | FULL BRIDGE BASED MOSFET DRIVER | NO | 1 | 18 V | 5 V | YES | INDUSTRIAL | S-PDSO-N8 | Not Qualified | e3 | 1 | 105 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.12,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | DUAL | 3 mm | 1 mm | 3 mm | STMICROELECTRONICS | DFP | 3 X 3 MM, ROHS COMPLIANT, VFDFP-8 | 8 | compliant | EAR99 | 8542.39.00.01 | ||
|
PM8834Q
STMicroelectronics
|
Check for Price | Yes | Obsolete | 10 V | 35 ns | 40 ns | FULL BRIDGE BASED MOSFET DRIVER | NO | 1 | 18 V | 5 V | YES | INDUSTRIAL | S-PDSO-N8 | Not Qualified | e3 | 1 | 105 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.12,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | DUAL | 3 mm | 1 mm | 3 mm | STMICROELECTRONICS | DFP | 3 X 3 MM, ROHS COMPLIANT, VFDFP-8 | 8 | compliant | EAR99 | 8542.39.00.01 |