Filter Your Search
1 - 5 of 5 results
|
PM8313D3MX
Microsemi Corporation
|
Check for Price | No | Obsolete | CMOS | TELECOM CIRCUIT | 1 | R-PQFP-G208 | e0 | Not Qualified | 208 | PLASTIC/EPOXY | QFP | RECTANGULAR | FLATPACK | YES | TIN LEAD | GULL WING | QUAD | MICROSEMI CORP | QFP, | compliant | 8542.39.00.01 | |||||||||||||
|
PM8313D3MX
PMC-Sierra Inc
|
Check for Price | No | Transferred | CMOS | TELECOM CIRCUIT | 1 | R-PQFP-G208 | e0 | Not Qualified | 208 | PLASTIC/EPOXY | QFP | RECTANGULAR | FLATPACK | YES | TIN LEAD | GULL WING | QUAD | PMC-SIERRA INC | 28 X 28 MM, PLASTIC, QFP-208 | compliant | ||||||||||||||
|
PM8313-GI
PMC-Sierra Inc
|
Check for Price | No | Transferred | 5 V | CMOS | TELECOM CIRCUIT | 1 | 66 mA | INDUSTRIAL | S-CPGA-P180 | e0 | Not Qualified | 3 | 85 °C | -40 °C | 180 | CERAMIC, METAL-SEALED COFIRED | PGA | PGA180M,15X15 | SQUARE | GRID ARRAY | NO | TIN LEAD | PIN/PEG | 2.54 mm | PERPENDICULAR | 40 mm | 40 mm | 3.937 mm | PMC-SIERRA INC | CERAMIC, PGA-180 | compliant | |||
|
PM8313-GI
Microsemi Corporation
|
Check for Price | No | Obsolete | 5 V | CMOS | TELECOM CIRCUIT | 1 | 66 mA | INDUSTRIAL | S-CPGA-P180 | e0 | Not Qualified | 85 °C | -40 °C | 180 | CERAMIC, METAL-SEALED COFIRED | PGA | PGA180M,15X15 | SQUARE | GRID ARRAY | NO | TIN LEAD | PIN/PEG | 2.54 mm | PERPENDICULAR | 40 mm | 40 mm | 3.937 mm | MICROSEMI CORP | CERAMIC, PGA-180 | unknown | 8542.39.00.01 | |||
|
PM8313-RI
PMC-Sierra Inc
|
Check for Price | No | Obsolete | 5 V | CMOS | TELECOM CIRCUIT | 1 | 66 mA | INDUSTRIAL | S-PQFP-G208 | e0 | Not Qualified | 3 | 85 °C | -40 °C | 208 | PLASTIC/EPOXY | FQFP | QFP208,1.2SQ,20 | SQUARE | FLATPACK, FINE PITCH | YES | TIN LEAD | GULL WING | 500 µm | QUAD | 28 mm | 28 mm | 4.07 mm | PMC-SIERRA INC | 28 X 28 X 3.49 MM, 0.50 MM PITCH, PLASTIC, MQFP-208 | compliant |