Filter Your Search
1 - 10 of 53 results
|
PM7574GS
Precision Monolithics Inc
|
Check for Price | No | Obsolete | 5 V | 10 V | 1 | 0.2 % | 8 | YES | A/D CONVERTER | 1 | BINARY | CMOS | COMMERCIAL | R-PDSO-G18 | Not Qualified | e0 | 70 °C | 18 | PLASTIC/EPOXY | SOP | SOP18,.4 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | PRECISION MONOLITHICS INC | SOP, SOP18,.4 | unknown | 8542.39.00.01 | |||||||||||||||
|
PM-7574G
Precision Monolithics Inc
|
Check for Price | Obsolete | YES | ADC, SUCCESSIVE APPROXIMATION | OFFSET BINARY | X-XUUC-N18 | Not Qualified | 18 | UNSPECIFIED | DIE | UNSPECIFIED | UNCASED CHIP | NO LEAD | UPPER | PRECISION MONOLITHICS INC | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||
|
PM7574BRCMDC
Precision Monolithics Inc
|
Check for Price | No | Obsolete | 5 V | 10 V | 1 | 0.29 % | 8 | YES | A/D CONVERTER | 1 | BINARY | CMOS | MILITARY | S-XQCC-N20 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 20 | CERAMIC | QCCN | LCC20,.35SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | PRECISION MONOLITHICS INC | QCCN, LCC20,.35SQ | unknown | 8542.39.00.01 | 3A001.A.2.C | ||||||||||||
|
PM7574BIBX
Precision Monolithics Inc
|
Check for Price | No | Obsolete | 5 V | 10 V | 1 | 0.29 % | 8 | NO | A/D CONVERTER | 1 | BINARY | CMOS | MILITARY | R-XDIP-T18 | e0 | 125 °C | -55 °C | 18 | CERAMIC | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PRECISION MONOLITHICS INC | DIP, DIP18,.3 | unknown | 8542.39.00.01 | 3A001.A.2.C | ||||||||||||||
|
PM7574GBC
Precision Monolithics Inc
|
Check for Price | Transferred | 5 V | 10 V | 1 | 0.29 % | 8 | A/D CONVERTER | 1 | BINARY | CMOS | OTHER | Not Qualified | 25 °C | 25 °C | MIL-STD-883 Class B (Modified) | DIE OR CHIP | PRECISION MONOLITHICS INC | , DIE OR CHIP | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||
|
PM7574AXMDA
Precision Monolithics Inc
|
Check for Price | No | Obsolete | 5 V | 10 V | 1 | 0.2 % | 8 | NO | A/D CONVERTER | 1 | BINARY | CMOS | MILITARY | R-XDIP-T18 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 18 | CERAMIC | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PRECISION MONOLITHICS INC | DIP, DIP18,.3 | unknown | 8542.39.00.01 | 3A001.A.2.C | ||||||||||||
|
PM7574GP
Precision Monolithics Inc
|
Check for Price | No | Obsolete | 5 V | 10 V | 1 | 0.2 % | 8 | NO | ADC, SUCCESSIVE APPROXIMATION | 1 | OFFSET BINARY | CMOS | COMMERCIAL | R-PDIP-T18 | Not Qualified | e0 | 70 °C | 18 | PLASTIC/EPOXY | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | PRECISION MONOLITHICS INC | DIP, DIP18,.3 | unknown | 8542.39.00.01 | |||||||||||||||
|
PM7574BX
Precision Monolithics Inc
|
Check for Price | No | Obsolete | 5 V | 10 V | 1 | 0.29 % | 8 | NO | ADC, SUCCESSIVE APPROXIMATION | 1 | OFFSET BINARY | CMOS | MILITARY | R-GDIP-T18 | Not Qualified | e0 | 125 °C | -55 °C | 18 | CERAMIC, GLASS-SEALED | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | PRECISION MONOLITHICS INC | DIP, DIP18,.3 | unknown | 8542.39.00.01 | 3A001.A.2.C | |||||||||||||
|
PM7574AX
Analog Devices Inc
|
Check for Price | No | Obsolete | 5 V | 20 V | 1 | 0.195 % | 8 | 17 µs | NO | ADC, SUCCESSIVE APPROXIMATION | -20 V | 1 | BINARY, OFFSET BINARY | CMOS | MILITARY | PARALLEL, 8 BITS | R-GDIP-T18 | Not Qualified | e0 | 125 °C | -55 °C | 18 | CERAMIC, GLASS-SEALED | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.08 mm | ANALOG DEVICES INC | DIP, DIP18,.3 | unknown | 8542.39.00.01 | 3A001.A.2.C | DIP | 18 | ||||||
|
PM7574EX
Rochester Electronics LLC
|
Check for Price | No | No | Active | 5 V | 20 V | 1 | 0.195 % | 8 | 17 µs | NO | ADC, SUCCESSIVE APPROXIMATION | -20 V | 1 | BINARY, OFFSET BINARY | CMOS | INDUSTRIAL | PARALLEL, 8 BITS | R-GDIP-T18 | e0 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 18 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.08 mm | ROCHESTER ELECTRONICS LLC | DIP, | unknown | DIP | 18 |