Filter Your Search
1 - 3 of 3 results
|
PM75-390K
JW Miller
|
Check for Price | Transferred | GENERAL PURPOSE INDUCTOR | 39 µH | 160 mΩ | 10 % | YES | 2.52 MHz | 1.1 A | 14 MHz | FERRITE | POWER INDUCTOR | 1 | NO | 100 °C | -30 °C | 2 | CYLINDRICAL PACKAGE | DUAL ENDED | SINGLE SIDE | JW MILLER MAGNETICS | unknown | EAR99 | 8504.50.80.00 | ||||||||||||||
|
PM75-390K
Bourns Inc
|
Check for Price | No | Obsolete | GENERAL PURPOSE INDUCTOR | 39 µH | 160 mΩ | 10 % | YES | 2.52 MHz | 1.1 A | 14 MHz | FERRITE | 3128 | POWER INDUCTOR | 1 | NO | 100 °C | -30 °C | 2 | SMT | TR | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 5 mm | 7.8 mm | 7 mm | BOURNS INC | compliant | EAR99 | 8504.50.80.00 | 3128 | ||||||
|
PM75-390K-RC
Bourns Inc
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 39 µH | 160 mΩ | 10 % | YES | 1 kHz | 1.1 A | 10 MHz | FERRITE | 3131 | POWER INDUCTOR | 1 | NO | e2 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, EMBOSSED PLASTIC/PAPER, 13 Inch | RECTANGULAR PACKAGE | SILVER NICKEL TIN | DUAL ENDED | ONE SURFACE | 5.3 mm | 7.8 mm | 7.8 mm | BOURNS INC | compliant | EAR99 | 8504.50.80.00 | CHIP |