Filter Your Search
1 - 5 of 5 results
|
PM7528GP
Rochester Electronics LLC
|
Check for Price | No | No | Active | 15 V | 15 V | 0.195 % | 8 | NO | D/A CONVERTER | BINARY, OFFSET BINARY | PARALLEL, 8 BITS | 2 | CMOS | COMMERCIAL | R-PDIP-T20 | COMMERCIAL | e0 | NOT SPECIFIED | 70 °C | NOT APPLICABLE | NOT APPLICABLE | 20 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.33 mm | 25.2 mm | ROCHESTER ELECTRONICS INC | DIP | DIP, | 20 | unknown | ||||||
|
PM7528GP
Precision Monolithics Inc
|
Check for Price | No | Obsolete | 5 V | 0.1953 % | 8 | NO | D/A CONVERTER | BINARY | PARALLEL, 8 BITS | 2 | 400 ns | 1 mA | CMOS | COMMERCIAL | R-PDIP-T20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | PRECISION MONOLITHICS INC | DIP, DIP20,.3 | unknown | 8542.39.00.01 | ||||||||||||
|
PM7528GPZ
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 15 V | 15 V | 0.195 % | 8 | NO | D/A CONVERTER | BINARY, OFFSET BINARY | PARALLEL, 8 BITS | 2 | CMOS | COMMERCIAL | R-PDIP-T20 | COMMERCIAL | e3 | NOT SPECIFIED | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.33 mm | 25.2 mm | ROCHESTER ELECTRONICS LLC | DIP | 0.300 INCH, PLASTIC, DIP-20 | 20 | unknown | ||||||
|
PM7528GPZ
Analog Devices Inc
|
Check for Price | Yes | Obsolete | 15 V | 15 V | 0.195 % | 8 | NO | D/A CONVERTER | BINARY, OFFSET BINARY | PARALLEL, 8 BITS | 2 | 1 mA | CMOS | COMMERCIAL | R-PDIP-T20 | Not Qualified | e3 | 70 °C | 20 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.33 mm | 25.2 mm | ANALOG DEVICES INC | 0.300 INCH, PLASTIC, DIP-20 | compliant | |||||||||||
|
PM7528GP
Analog Devices Inc
|
Check for Price | No | Obsolete | 15 V | 15 V | 0.195 % | 8 | NO | D/A CONVERTER | BINARY, OFFSET BINARY | PARALLEL, 8 BITS | 2 | 1 mA | CMOS | COMMERCIAL | R-PDIP-T20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.33 mm | 25.2 mm | ANALOG DEVICES INC | DIP | DIP, DIP20,.3 | 20 | unknown | 8542.39.00.01 |