Parametric results for: PM7528G under Digital to Analog Converters

Filter Your Search

1 - 8 of 8 results

|
-
-
-
-
Manufacturer Part Number: pm7528g
Select parts from the table below to compare.
Compare
Compare
PM-7528G
Precision Monolithics Inc
Check for Price Obsolete 8 YES D/A CONVERTER X-XUUC-N20 Not Qualified 20 UNSPECIFIED DIE UNSPECIFIED UNCASED CHIP NO LEAD UPPER PRECISION MONOLITHICS INC unknown 8542.39.00.01
PM7528G
Analog Devices Inc
Check for Price No Obsolete 15 V 15 V 0.195 % 8 YES D/A CONVERTER BINARY, OFFSET BINARY PARALLEL, 8 BITS 2 1 mA CMOS R-XUUC-N20 Not Qualified e0 20 UNSPECIFIED DIE RECTANGULAR UNCASED CHIP TIN LEAD NO LEAD UPPER ANALOG DEVICES INC compliant 8542.39.00.01 DIE 0.086 X 0.092 INCH, DIE-20 20
PM7528GP
Rochester Electronics LLC
Check for Price No No Active 15 V 15 V 0.195 % 8 NO D/A CONVERTER BINARY, OFFSET BINARY PARALLEL, 8 BITS 2 CMOS COMMERCIAL R-PDIP-T20 COMMERCIAL e0 NOT SPECIFIED 70 °C NOT APPLICABLE NOT APPLICABLE 20 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 7.62 mm 5.33 mm 25.2 mm ROCHESTER ELECTRONICS INC unknown DIP DIP, 20
PM7528GP
Precision Monolithics Inc
Check for Price No Obsolete 5 V 0.1953 % 8 NO D/A CONVERTER BINARY PARALLEL, 8 BITS 2 400 ns 1 mA CMOS COMMERCIAL R-PDIP-T20 Not Qualified e0 70 °C 20 PLASTIC/EPOXY DIP DIP20,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL PRECISION MONOLITHICS INC unknown 8542.39.00.01 DIP, DIP20,.3
PM7528GPZ
Rochester Electronics LLC
Check for Price Yes Yes Active 15 V 15 V 0.195 % 8 NO D/A CONVERTER BINARY, OFFSET BINARY PARALLEL, 8 BITS 2 CMOS COMMERCIAL R-PDIP-T20 COMMERCIAL e3 NOT SPECIFIED 70 °C NOT SPECIFIED NOT SPECIFIED 20 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE MATTE TIN THROUGH-HOLE 2.54 mm DUAL 7.62 mm 5.33 mm 25.2 mm ROCHESTER ELECTRONICS LLC unknown DIP 0.300 INCH, PLASTIC, DIP-20 20
PM7528GPZ
Analog Devices Inc
Check for Price Yes Obsolete 15 V 15 V 0.195 % 8 NO D/A CONVERTER BINARY, OFFSET BINARY PARALLEL, 8 BITS 2 1 mA CMOS COMMERCIAL R-PDIP-T20 Not Qualified e3 70 °C 20 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE MATTE TIN THROUGH-HOLE 2.54 mm DUAL 7.62 mm 5.33 mm 25.2 mm ANALOG DEVICES INC compliant 0.300 INCH, PLASTIC, DIP-20
PM7528GP
Analog Devices Inc
Check for Price No Obsolete 15 V 15 V 0.195 % 8 NO D/A CONVERTER BINARY, OFFSET BINARY PARALLEL, 8 BITS 2 1 mA CMOS COMMERCIAL R-PDIP-T20 Not Qualified e0 70 °C 20 PLASTIC/EPOXY DIP DIP20,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 7.62 mm 5.33 mm 25.2 mm ANALOG DEVICES INC unknown 8542.39.00.01 DIP DIP, DIP20,.3 20
PM7528GBC
Analog Devices Inc
Check for Price No Obsolete 0.2 % 8 D/A CONVERTER BINARY, OFFSET BINARY 2 1 mA CMOS OTHER Not Qualified 25 °C 25 °C MIL-STD-883 Class B (Modified) DIE OR CHIP ANALOG DEVICES INC unknown 8542.39.00.01 EAR99