Parametric results for: PM747 under Operational Amplifiers

Filter Your Search

1 - 10 of 17 results

|
-
-
-
-
-
-
-
Manufacturer Part Number: pm747
Select parts from the table below to compare.
Compare
Compare
PM747K/883
Precision Monolithics Inc
Check for Price No Obsolete 6 mV 6.6 mA 2 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 500 nA YES NO 22 V MILITARY 25000 O-MBCY-W10 Not Qualified e0 125 °C -55 °C 38535Q/M;38534H;883B 10 METAL CAN10,.23 ROUND CYLINDRICAL Tin/Lead (Sn/Pb) WIRE BOTTOM PRECISION MONOLITHICS INC , CAN10,.23 unknown EAR99 8542.33.00.01
PM747AK5/38510
Precision Monolithics Inc
Check for Price No Transferred 4 mV 2 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK YES NO MILITARY O-MBCY-W10 Not Qualified e0 125 °C -55 °C 38535Q/M;38534H;883B 10 METAL CAN10,.23 ROUND CYLINDRICAL Tin/Lead (Sn/Pb) WIRE BOTTOM PRECISION MONOLITHICS INC unknown EAR99 8542.33.00.01
PM747Y
Rochester Electronics LLC
Check for Price Contact Manufacturer 6 mV 500 nA 2 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR MILITARY R-GDIP-T14 90 dB 125 °C -55 °C 14 CERAMIC, GLASS-SEALED DIP RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.43 mm ROCHESTER ELECTRONICS LLC DIP, unknown EAR99 8542.33.00.01
PM747Y
Analog Devices Inc
Check for Price No No Obsolete 6 mV 500 nA 6.6 mA 2 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 500 nA YES NO 22 V MILITARY 25000 R-GDIP-T14 Not Qualified e0 90 dB 125 °C -55 °C 14 CERAMIC, GLASS-SEALED DIP DIP14,.3 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.43 mm ANALOG DEVICES INC DIP, DIP14,.3 unknown EAR99 8542.33.00.01 DIP 14
PM747K
Precision Monolithics Inc
Check for Price No Transferred 6 mV 6.6 mA 2 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 500 nA YES NO 22 V MILITARY 15000 O-MBCY-W10 Not Qualified e0 125 °C -55 °C 10 METAL CAN10,.23 ROUND CYLINDRICAL Tin/Lead (Sn/Pb) WIRE BOTTOM PRECISION MONOLITHICS INC unknown EAR99 8542.33.00.01
PM747CK
Precision Monolithics Inc
Check for Price No Transferred 7.5 mV 6.6 mA 2 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 500 nA YES NO 18 V COMMERCIAL 15000 O-MBCY-W10 Not Qualified e0 70 °C 10 METAL CAN10,.23 ROUND CYLINDRICAL Tin/Lead (Sn/Pb) WIRE BOTTOM PRECISION MONOLITHICS INC unknown EAR99 8542.33.00.01
PM747BICY
Precision Monolithics Inc
Check for Price Obsolete 7.5 mV 800 nA 2 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR -18 V 18 V COMMERCIAL R-GDIP-T14 Not Qualified 90 dB 70 °C 14 CERAMIC, GLASS-SEALED RECTANGULAR IN-LINE NO THROUGH-HOLE DUAL PRECISION MONOLITHICS INC HERMETIC SEALED, DIP-14 unknown
PM747CY
Precision Monolithics Inc
Check for Price No Obsolete 7.5 mV 800 nA 6.6 mA 2 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 500 nA YES NO -18 V 18 V COMMERCIAL 15000 R-GDIP-T14 Not Qualified e0 90 dB 70 °C 14 CERAMIC, GLASS-SEALED DIP DIP14,.3 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL PRECISION MONOLITHICS INC DIP, DIP14,.3 unknown
PM747CY
Rochester Electronics LLC
Check for Price No No Obsolete 7.5 mV 500 nA 2 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR COMMERCIAL R-GDIP-T14 Not Qualified e0 90 dB 70 °C 14 CERAMIC, GLASS-SEALED DIP RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.43 mm ROCHESTER ELECTRONICS LLC DIP, unknown EAR99 8542.33.00.01 DIP 14
PM747CY
Analog Devices Inc
Check for Price No No Obsolete 7.5 mV 500 nA 6.6 mA 2 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 500 nA YES NO 18 V COMMERCIAL 15000 R-GDIP-T14 Not Qualified e0 90 dB 70 °C 14 CERAMIC, GLASS-SEALED DIP DIP14,.3 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.43 mm ANALOG DEVICES INC DIP, DIP14,.3 unknown EAR99 8542.33.00.01 DIP 14