Filter Your Search
1 - 4 of 4 results
|
PM7381
PMC-Sierra Inc
|
Check for Price | No | Transferred | 16 | 12 | 1.024 MBps | YES | 3.3 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | YES | SYNC, HDLC | 32 | S-PBGA-B329 | Not Qualified | e0 | 329 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | TIN LEAD | BALL | 1.27 mm | BOTTOM | 2.56 mm | 31 mm | 31 mm | PMC-SIERRA INC | PLASTIC, BGA-329 | compliant | ||||||||||||||
|
PM7381-PI
Microsemi Corporation
|
Check for Price | No | Obsolete | 16 | 10 | 1.024 MBps | 45 MHz | YES | 2.5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | IT ALSO REQUIRES 3.3V SUPPLY | YES | SYNC, HDLC | NRZ | YES | 16 | 2.7 V | 2.3 V | INDUSTRIAL | S-PBGA-B329 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 329 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | TIN LEAD | BALL | 1.27 mm | BOTTOM | 2.56 mm | 31 mm | 31 mm | MICROSEMI CORP | 31 X 31 MM, 2.33 MM HEIGHT, PLASTIC, BGA-329 | unknown | 8542.31.00.01 | Microsemi Corporation | ||
|
PM7381-PI
PMC-Sierra Inc
|
Check for Price | No | Transferred | 16 | 10 | 1.024 MBps | 45 MHz | YES | 2.5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | IT ALSO REQUIRES 3.3V SUPPLY | YES | SYNC, HDLC | NRZ | YES | 16 | 2.7 V | 2.3 V | INDUSTRIAL | S-PBGA-B329 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 329 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | TIN LEAD | BALL | 1.27 mm | BOTTOM | 2.56 mm | 31 mm | 31 mm | PMC-SIERRA INC | 31 X 31 MM, 2.33 MM HEIGHT, PLASTIC, BGA-329 | compliant | ||||
|
PM7381
Microsemi Corporation
|
Check for Price | No | Obsolete | 16 | 12 | 1.024 MBps | YES | 3.3 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | YES | SYNC, HDLC | 32 | 3.6 V | 3 V | S-PBGA-B329 | Not Qualified | e0 | 329 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | TIN LEAD | BALL | 1.27 mm | BOTTOM | 2.56 mm | 31 mm | 31 mm | MICROSEMI CORP | BGA, | compliant | 8542.31.00.01 |