Filter Your Search
1 - 10 of 68 results
|
PM7226ARCMDC
Analog Devices Inc
|
Check for Price | No | No | Obsolete | 8 | YES | D/A CONVERTER | BINARY | 4 | BICMOS | MILITARY | S-XQCC-N20 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 20 | CERAMIC | QCCN | LCC20,.35SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | ANALOG DEVICES INC | QCCN, LCC20,.35SQ | unknown | 3A001.A.2.C | 8542.39.00.01 | |||||||||||||||||||
|
PM7226GP
Rochester Electronics LLC
|
Check for Price | No | No | Active | 12 V | 15 V | -5 V | 0.195 % | 8 | NO | D/A CONVERTER | BINARY | PARALLEL, 8 BITS | -5 V | 4 | 3 µs | CMOS | COMMERCIAL | R-PDIP-T20 | COMMERCIAL | e0 | NOT SPECIFIED | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.33 mm | 25.2 mm | ROCHESTER ELECTRONICS LLC | 0.300 INCH, PLASTIC, DIP-20 | unknown | DIP | 20 | |||||||||
|
PM7226FP
Analog Devices Inc
|
Check for Price | No | No | Obsolete | 12 V | 15 V | -5 V | 0.391 % | 8 | NO | D/A CONVERTER | BINARY | PARALLEL, 8 BITS | -5 V | 4 | 5 µs | 3 µs | 12 mA | CMOS | INDUSTRIAL | R-PDIP-T20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.33 mm | 25.2 mm | ANALOG DEVICES INC | DIP, DIP20,.3 | unknown | 8542.39.00.01 | DIP | 20 | |||||||
|
PM7226AFP
Precision Monolithics Inc
|
Check for Price | No | Transferred | 0.39 % | 8 | NO | D/A CONVERTER | BINARY | 4 | 5 µs | 12 mA | BICMOS | INDUSTRIAL | R-PDIP-T20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PRECISION MONOLITHICS INC | unknown | 8542.39.00.01 | ||||||||||||||||||||
|
PM7226GP
Precision Monolithics Inc
|
Check for Price | No | Obsolete | 0.2 % | 8 | NO | D/A CONVERTER | BINARY | 4 | 5 µs | 12 mA | BICMOS | COMMERCIAL | R-PDIP-T20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | PRECISION MONOLITHICS INC | DIP, DIP20,.3 | unknown | 8542.39.00.01 | ||||||||||||||||||||
|
PM7226AFP
Analog Devices Inc
|
Check for Price | No | No | Obsolete | 12 V | 15 V | -5 V | 0.391 % | 8 | NO | D/A CONVERTER | BINARY | PARALLEL, 8 BITS | -5 V | 4 | 5 µs | 3 µs | 12 mA | CMOS | INDUSTRIAL | R-PDIP-T20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.33 mm | 25.2 mm | ANALOG DEVICES INC | DIP, DIP20,.3 | unknown | EAR99 | 8542.39.00.01 | DIP | 20 | ||||||
|
PM7226BIFR
Precision Monolithics Inc
|
Check for Price | Obsolete | 8 | NO | D/A CONVERTER | R-GDIP-T20 | Not Qualified | 20 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | PRECISION MONOLITHICS INC | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||
|
PM7226AR/883C
Rochester Electronics LLC
|
Check for Price | No | No | Active | D/A CONVERTER | NOT SPECIFIED | NOT SPECIFIED | NOT SPECIFIED | NOT SPECIFIED | ROCHESTER ELECTRONICS LLC | unknown | DIP | 20 | ||||||||||||||||||||||||||||||||||||||
|
PM7226FP
Precision Monolithics Inc
|
Check for Price | No | Obsolete | 0.39 % | 8 | NO | D/A CONVERTER | BINARY, OFFSET BINARY | 4 | 5 µs | 12 mA | BICMOS | INDUSTRIAL | R-PDIP-T20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | PRECISION MONOLITHICS INC | DIP, DIP20,.3 | unknown | 8542.39.00.01 | |||||||||||||||||||
|
PM7226HS
Precision Monolithics Inc
|
Check for Price | No | Obsolete | 0.39 % | 8 | YES | D/A CONVERTER | BINARY | 4 | 5 µs | 12 mA | BICMOS | COMMERCIAL | R-PDSO-G20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | PRECISION MONOLITHICS INC | unknown | 8542.39.00.01 |