Filter Your Search
1 - 4 of 4 results
|
PM6680TR
STMicroelectronics
|
$1.9318 | Active | 12 V | 28 V | 6 V | 400 mA | YES | PUSH-PULL | 500 kHz | DUAL SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | S-XQCC-N32 | e3 | Not Qualified | 3 | 85 °C | -40 °C | 260 | 30 | 32 | UNSPECIFIED | HVQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) - annealed | NO LEAD | 500 µm | QUAD | 5 mm | 5 mm | 1 mm | STMICROELECTRONICS | QFN | HVQCCN, LCC32,.2SQ,20 | 32 | VFQFPN | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | |||
|
PM6680ATR
STMicroelectronics
|
$2.1589 | Active | 24 V | 36 V | 6 V | 400 mA | YES | PHASE-SHIFT | 500 kHz | DUAL SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | S-XQCC-N32 | e3 | Not Qualified | 3 | 125 °C | -40 °C | 260 | 30 | 32 | UNSPECIFIED | HVQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) - annealed | NO LEAD | 500 µm | QUAD | 5 mm | 5 mm | 1 mm | STMICROELECTRONICS | QFN | HVQCCN, LCC32,.2SQ,20 | 32 | VFQFPN | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | |||
|
PM6680A
STMicroelectronics
|
Check for Price | Yes | Active | 24 V | 36 V | 6 V | 400 mA | YES | PHASE-SHIFT | 500 kHz | DUAL SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | S-XQCC-N32 | e3 | Not Qualified | 3 | 125 °C | -40 °C | 260 | 30 | 32 | UNSPECIFIED | HVQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) - annealed | NO LEAD | 500 µm | QUAD | 5 mm | 5 mm | 1 mm | STMICROELECTRONICS | QFN | HVQCCN, LCC32,.2SQ,20 | 32 | VFQFPN | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | ||
|
PM6680
STMicroelectronics
|
Check for Price | Yes | Obsolete | 12 V | 28 V | 6 V | 400 mA | YES | PUSH-PULL | 500 kHz | DUAL SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | S-XQCC-N32 | e4 | Not Qualified | 3 | 85 °C | -40 °C | 260 | 30 | 32 | UNSPECIFIED | HVQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | QUAD | 5 mm | 5 mm | 1 mm | STMICROELECTRONICS | QFN | 5 X 5 MM, 1 MM HEIGHT, 0.50 MM PITCH, LEAD FREE, VFQFPN-32 | 32 | VFQFPN | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics |