Filter Your Search
1 - 3 of 3 results
|
PM6344-RI
PMC-Sierra Inc
|
Check for Price | No | Obsolete | 5 V | CMOS | FRAMER | 4 | 80 mA | INDUSTRIAL | R-PQFP-G128 | e0 | Not Qualified | 3 | 85 °C | -40 °C | 128 | PLASTIC/EPOXY | FQFP | QFP128,.67X.93,20 | RECTANGULAR | FLATPACK, FINE PITCH | YES | TIN LEAD | GULL WING | 500 µm | QUAD | 14 mm | 20 mm | 3.4 mm | PMC-SIERRA INC | 14 X 20 MM, 2.70 MM HEIGHT, COPPER LEAD FRAME, METRIC, PLASTIC, QFP-128 | compliant | ||
|
PM6344
PMC-Sierra Inc
|
Check for Price | No | Obsolete | 5 V | CMOS | FRAMER | 4 | 80 mA | R-PQFP-G128 | e0 | Not Qualified | 128 | PLASTIC/EPOXY | QFP | RECTANGULAR | FLATPACK | YES | TIN LEAD | GULL WING | QUAD | PMC-SIERRA INC | 20 X 14 MM, PLASTIC, QFP-128 | unknown | |||||||||||
|
PM6344-RGI
PMC-Sierra Inc
|
Check for Price | Yes | Obsolete | 5 V | CMOS | FRAMER | 4 | 80 mA | INDUSTRIAL | R-PQFP-G128 | Not Qualified | 3 | 85 °C | -40 °C | 128 | PLASTIC/EPOXY | QFP | QFP128,.67X.93,20 | RECTANGULAR | FLATPACK | YES | GULL WING | 500 µm | QUAD | PMC-SIERRA INC | compliant |