Filter Your Search
1 - 2 of 2 results
|
PM6064
Valor
|
Check for Price | Transferred | 5 V | 12 V | 5.5 V | 4.5 V | 11.4 V | 12.6 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | COMMERCIAL | R-XDIP-T14 | Not Qualified | 70 °C | 14 | UNSPECIFIED | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | VALOR ELECTRONICS INC | , | unknown | EAR99 | |||||||||
|
PM6064
Pulse Electronics Corporation
|
Check for Price | Obsolete | 5 V | 12 V | 5.5 V | 4.5 V | 11.4 V | 12.6 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | COMMERCIAL | R-XDIP-P14 | Not Qualified | 70 °C | 14 | UNSPECIFIED | DIP | RECTANGULAR | IN-LINE | NO | PIN/PEG | 2.54 mm | DUAL | 15.24 mm | 19.43 mm | 8.26 mm | PULSE ELECTRONICS CORP | DIP, | unknown | EAR99 | DIP | 14 |