Filter Your Search
1 - 3 of 3 results
|
PM54-120M
Bourns Inc
|
Check for Price | No | Obsolete | GENERAL PURPOSE INDUCTOR | 12 µH | 120 mΩ | 20 % | YES | 2.52 MHz | 1.4 A | 27 MHz | FERRITE | 2320 | POWER INDUCTOR | 1 | NO | 100 °C | -30 °C | Bobbin Core | 2 | SMT | TR | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 4.5 mm | 5.8 mm | 5.2 mm | BOURNS INC | 2320 | unknown | EAR99 | 8504.50.80.00 | |||||
|
PM54-120M-RC
Bourns Inc
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 12 µH | 120 mΩ | 20 % | YES | 1 kHz | 1.4 A | 22 MHz | FERRITE | 2323 | POWER INDUCTOR | 2 | NO | e2 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, EMBOSSED, 13 INCH | RECTANGULAR PACKAGE | Silver/Nickel/Tin (Ag/Ni/Sn) | DUAL ENDED | ONE SURFACE | 4.8 mm | 5.8 mm | 5.8 mm | BOURNS INC | 2323 | compliant | EAR99 | 8504.50.80.00 | Bourns | ||
|
PM54-120M
JW Miller
|
Check for Price | Transferred | GENERAL PURPOSE INDUCTOR | 12 µH | 120 mΩ | 20 % | YES | 2.52 MHz | 1.4 A | 27 MHz | FERRITE | POWER INDUCTOR | 1 | NO | 100 °C | -30 °C | 2 | CYLINDRICAL PACKAGE | DUAL ENDED | ONE SURFACE | JW MILLER MAGNETICS | unknown | EAR99 | 8504.50.80.00 |