Filter Your Search
1 - 3 of 3 results
|
PM5312-GI
PMC-Sierra Inc
|
Check for Price | No | Obsolete | 5 V | CMOS | ATM/SONET/SDH TERMINATOR | ATM; SDH; SONET | 1 | 255 mA | INDUSTRIAL | S-CPGA-P180 | e0 | Not Qualified | 3 | 85 °C | -40 °C | 180 | CERAMIC, METAL-SEALED COFIRED | PGA | PGA180,15X15 | SQUARE | GRID ARRAY | NO | TIN LEAD | PIN/PEG | 2.54 mm | PERPENDICULAR | 40 mm | 40 mm | 3.937 mm | PMC-SIERRA INC | CERAMIC, PGA-180 | unknown | ||
|
PM5312
PMC-Sierra Inc
|
Check for Price | No | Obsolete | 5 V | CMOS | ATM/SONET/SDH TERMINATOR | 1 | S-PQFP-G208 | e0 | Not Qualified | 208 | PLASTIC/EPOXY | HFQFP | SQUARE | FLATPACK, HEAT SINK/SLUG, FINE PITCH | YES | TIN LEAD | GULL WING | 500 µm | QUAD | 28 mm | 28 mm | 4.1 mm | PMC-SIERRA INC | 28 X 28 MM, HEAT SINK, PLASTIC, QFP-208 | unknown | |||||||||
|
PM5312-SI
PMC-Sierra Inc
|
Check for Price | No | Obsolete | 5 V | CMOS | ATM/SONET/SDH TERMINATOR | ATM; SDH; SONET | 1 | 255 mA | INDUSTRIAL | S-PQFP-G208 | e0 | Not Qualified | 3 | 85 °C | -40 °C | 208 | PLASTIC/EPOXY | FQFP | QFP208,1.2SQ,20 | SQUARE | FLATPACK, FINE PITCH | YES | TIN LEAD | GULL WING | 500 µm | QUAD | 28 mm | 28 mm | 4.1 mm | PMC-SIERRA INC | 28 X 28 MM, 3.49 MM HEIGHT, 0.50 MM PITCH, METRIC, PLASTIC, QFP-208 | compliant |