Filter Your Search
1 - 5 of 5 results
|
PM4312-QC
Microsemi Corporation
|
Check for Price | No | Obsolete | YES | 85 °C | 84 | CHIP CARRIER | MICROSEMI CORP | unknown | 8542.39.00.01 | S-PQCC-J84 | PLASTIC/EPOXY | QCCJ | LDCC84,1.2SQ | SQUARE | Not Qualified | 118 mA | 5 V | CMOS | OTHER | J BEND | 1.27 mm | QUAD | |||||||||||||||||||||||||||||
|
PM43-120M
Bourns Inc
|
Check for Price | No | Obsolete | GENERAL PURPOSE INDUCTOR | 12 µH | 210 mΩ | 20 % | YES | 2.52 MHz | 970 mA | 32 MHz | FERRITE | 1816 | POWER INDUCTOR | 1 | NO | 100 °C | -40 °C | Bobbin Core | 2 | SMT | TR | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 3.2 mm | 4.5 mm | 4 mm | BOURNS INC | unknown | 8504.50.80.00 | 1816 | EAR99 | Bourns | ||||||||||||||||||
|
PM4312-QC
PMC-Sierra Inc
|
Check for Price | No | Transferred | YES | e0 | 85 °C | 84 | CHIP CARRIER | Tin/Lead (Sn/Pb) | PMC-SIERRA INC | compliant | 8542.39.00.01 | S-PQCC-J84 | PLASTIC/EPOXY | QCCJ | LDCC84,1.2SQ | SQUARE | Not Qualified | 118 mA | 5 V | CMOS | OTHER | J BEND | 1.27 mm | QUAD | 3 | ||||||||||||||||||||||||||
|
PM43-120M
JW Miller
|
Check for Price | Transferred | GENERAL PURPOSE INDUCTOR | 12 µH | 210 mΩ | 20 % | YES | 2.52 MHz | 970 mA | 32 MHz | FERRITE | POWER INDUCTOR | 1 | NO | 100 °C | -30 °C | 2 | CYLINDRICAL PACKAGE | DUAL ENDED | SINGLE SIDE | JW MILLER MAGNETICS | unknown | 8504.50.80.00 | EAR99 | ||||||||||||||||||||||||||||
|
PM43-120M-RC
Bourns Inc
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 12 µH | 210 mΩ | 20 % | YES | 1 kHz | 1.05 A | 30 MHz | Ferrite | 1813 | POWER INDUCTOR | 1 | NO | e3 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed , 13 Inch | RECTANGULAR PACKAGE | TIN OVER NICKEL | DUAL ENDED | ONE SURFACE | 3.2 mm | 4.5 mm | 4 mm | BOURNS INC | compliant | 8504.50.80.00 | ROHS COMPLIANT | EAR99 | Bourns |