Filter Your Search
1 - 1 of 1 results
|
PM3316S-6R8M-RC
Bourns Inc
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 6.8 µH | 75 mΩ | 20 % | YES | 1 kHz | 2.2 A | 35 MHz | FERRITE | 5039 | POWER INDUCTOR | 1 | YES | e2 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, EMBOSSED, 13 INCH | RECTANGULAR PACKAGE | COPPER NICKEL TIN | DUAL ENDED | ONE SURFACE | 5.2 mm | 12.7 mm | 10 mm | BOURNS INC | CHIP | compliant | EAR99 | 8504.50.80.00 | Bourns |