Filter Your Search
1 - 3 of 3 results
|
PM3316S-220M
Bourns Inc
|
Check for Price | No | Obsolete | GENERAL PURPOSE INDUCTOR | 22 µH | 207 mΩ | 20 % | YES | 100 kHz | 1.3 A | FERRITE | 5137 | POWER INDUCTOR | 1 | YES | 85 °C | -40 °C | Magnetic Shielded | 2 | SMT | TR | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 5.1 mm | 13 mm | 9.5 mm | BOURNS INC | 5137 | unknown | EAR99 | 8504.50.80.00 | |||||||
|
PM3316S-220M
JW Miller
|
Check for Price | Transferred | GENERAL PURPOSE INDUCTOR | 22 µH | 207 mΩ | 20 % | YES | 100 kHz | FERRITE | POWER INDUCTOR | 1 | YES | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | DUAL ENDED | WRAPAROUND | JW MILLER MAGNETICS | unknown | EAR99 | 8504.50.80.00 | |||||||||||||||||
|
PM3316S-220M-RC
Bourns Inc
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 22 µH | 100 mΩ | 20 % | YES | 1 kHz | 1.4 A | 18 MHz | FERRITE | 5039 | POWER INDUCTOR | 1 | YES | e2 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, EMBOSSED, 13 INCH | RECTANGULAR PACKAGE | COPPER NICKEL TIN | DUAL ENDED | ONE SURFACE | 5.2 mm | 12.7 mm | 10 mm | BOURNS INC | CHIP | compliant | EAR99 | 8504.50.80.00 | Bourns |