Filter Your Search
1 - 3 of 3 results
|
PM3316-2R2M
JW Miller
|
Check for Price | Transferred | GENERAL PURPOSE INDUCTOR | 2.2 µH | 12 mΩ | 20 % | YES | 100 kHz | 6.1 A | FERRITE | POWER INDUCTOR | 1 | NO | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | DUAL ENDED | WRAPAROUND | JW MILLER MAGNETICS | unknown | EAR99 | 8504.50.80.00 | |||||||||||||||
|
PM3316-2R2M-RC
Bourns Inc
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 2.2 µH | 12 mΩ | 20 % | YES | 1 kHz | 6.1 A | 65 MHz | FERRITE | 5039 | POWER INDUCTOR | 1 | NO | e3 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, Embossed , 13 Inch | RECTANGULAR PACKAGE | TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 5 mm | 12.7 mm | 10 mm | BOURNS INC | compliant | EAR99 | 8504.50.80.00 | CHIP | Bourns | ||
|
PM3316-2R2M
Bourns Inc
|
Check for Price | No | Obsolete | GENERAL PURPOSE INDUCTOR | 2.2 µH | 12 mΩ | 20 % | YES | 100 kHz | 6.1 A | FERRITE | 5137 | POWER INDUCTOR | 1 | NO | 105 °C | -55 °C | Bobbin Core | 2 | SMT | TR | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 5.2 mm | 13 mm | 9.5 mm | BOURNS INC | unknown | EAR99 | 8504.50.80.00 | 5137 |