Filter Your Search
1 - 1 of 1 results
|
PM2FH32FREQ1
MtronPTI
|
Check for Price | Yes | Yes | Transferred | 15 ppm | 0.0025 % | 5 PPM/YEAR | 60 Ω | 32 pF | L7.0XB5.0XH1.3 (mm)/L0.276XB0.197XH0.051 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | AT-CUT CRYSTAL | 100 µW | 10.999 MHz | 9.5 MHz | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | L7.0XB5.0XH1.3 (mm)/L0.276XB0.197XH0.051 (inch) | M-TRON INDUSTRIES INC | ROHS COMPLIANT PACKAGE-4 | unknown | 8541.60.00.80 |