Filter Your Search
1 - 3 of 3 results
|
PM1812-221J-RC
Bourns Inc
|
$0.2122 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 220 µH | 10 Ω | 5 % | YES | 796 kHz | 100 mA | 4 MHz | FERRITE | 40 | 1812 | POWER INDUCTOR | 1 | NO | e3 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | TIN | DUAL ENDED | WRAPAROUND | 3.2 mm | 4.5 mm | 3.2 mm | BOURNS INC | 1812 | compliant | EAR99 | 8504.50.80.00 | Bourns | ||
|
PM1812-221J
Bourns Inc
|
Check for Price | No | Obsolete | GENERAL PURPOSE INDUCTOR | 220 µH | 10 Ω | 5 % | YES | 796 kHz | 100 mA | 4 MHz | 40 | 1812 | RF INDUCTOR | 1 | NO | 105 °C | -55 °C | Molded Chip | 2 | SMT | TR | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 3.2 mm | 4.5 mm | 3.2 mm | BOURNS INC | 1812 | compliant | EAR99 | 8504.50.80.00 | |||||||
|
PM1812-221J
JW Miller
|
Check for Price | Transferred | GENERAL PURPOSE INDUCTOR | 220 µH | 10 Ω | 5 % | YES | 796 kHz | 100 mA | 4 MHz | 40 | RF INDUCTOR | 1 | NO | 105 °C | -55 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | J BEND | JW MILLER MAGNETICS | unknown | EAR99 | 8504.50.80.00 |