Filter Your Search
1 - 10 of 37 results
|
PM157AJ
Precision Monolithics Inc
|
Check for Price | No | Obsolete | 2.5 mV | 1 | OPERATIONAL AMPLIFIER | VOLTAGE-FEEDBACK | 50 pA | YES (AVCL>=5) | YES | NO | MILITARY | O-MBCY-W8 | Not Qualified | e0 | 125 °C | -55 °C | 8 | METAL | CAN8,.2 | ROUND | CYLINDRICAL | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | PRECISION MONOLITHICS INC | , CAN8,.2 | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||||||||||||||
|
PM157Z/883
Analog Devices Inc
|
Check for Price | No | Obsolete | 7 mV | 40 V/us | 50 nA | 7 mA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 100 pA | YES (AVCL>=5) | YES | NO | -22 V | 30 V/us | 22 V | MILITARY | 20000 | 25000 | R-GDIP-T8 | Not Qualified | e0 | 100 dB | 125 °C | -55 °C | MIL-STD-883 | 8 | CERAMIC, GLASS-SEALED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | ANALOG DEVICES INC | HERMETIC SEALED, DIP-8 | unknown | EAR99 | 8542.33.00.01 | DIP | 8 | ||||||
|
PM157Z5/38510
Precision Monolithics Inc
|
Check for Price | No | Obsolete | 7 mV | 20 V/us | 50 nA | 1 | OPERATIONAL AMPLIFIER | 20 V | -20 V | BIPOLAR | VOLTAGE-FEEDBACK | 100 pA | YES (AVCL>=5) | YES | NO | -22 V | 22 V | MILITARY | R-GDIP-T8 | Not Qualified | e0 | 85 dB | 125 °C | -55 °C | 38535Q/M;38534H;883B | 8 | CERAMIC, GLASS-SEALED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | PRECISION MONOLITHICS INC | HERMETIC SEALED, DIP-8 | unknown | ||||||||||||||||
|
PM157AZ5/38510
Analog Devices Inc
|
Check for Price | Yes | Yes | Obsolete | 2.5 mV | 3.5 nA | 11 mA | 85 dB | 1 | OPERATIONAL AMPLIFIER | JFET | -22 V | 40 V/us | 22 V | MILITARY | 25000 | R-GDIP-T8 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | ANALOG DEVICES INC | CERAMIC, DIP-8 | compliant | EAR99 | 8542.31.00.01 | DIP | 8 | ||||||||||||||||
|
PM157AJ/883C
Precision Monolithics Inc
|
Check for Price | No | Obsolete | 2.5 mV | 7 mA | 1 | OPERATIONAL AMPLIFIER | VOLTAGE-FEEDBACK | 50 pA | YES (AVCL>=5) | YES | NO | 40 V/us | 22 V | MILITARY | 25000 | O-MBCY-W8 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 8 | METAL | CAN8,.2 | ROUND | CYLINDRICAL | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | PRECISION MONOLITHICS INC | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||||||||||
|
PM157AJ/883
Precision Monolithics Inc
|
Check for Price | No | Obsolete | 5 mV | 40 V/us | 100 pA | 7 mA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 50 pA | YES (AVCL>=5) | YES | NO | -20 V | 40 V/us | 20 V | MILITARY | 20000 | 25000 | O-XBCY-W8 | Not Qualified | e0 | 100 dB | 125 °C | -55 °C | 38535Q/M;38534H;883B | 8 | UNSPECIFIED | CAN8,.2 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | PRECISION MONOLITHICS INC | , CAN8,.2 | unknown | ||||||||||||||
|
PM157Z5/38510
Analog Devices Inc
|
Check for Price | Yes | Yes | Obsolete | 7 mV | 3.5 nA | 11 mA | 85 dB | 1 | OPERATIONAL AMPLIFIER | JFET | -22 V | 30 V/us | 22 V | MILITARY | 25000 | R-GDIP-T8 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | ANALOG DEVICES INC | DIP, | compliant | EAR99 | 8542.33.00.01 | DIP | 8 | ||||||||||||||||
|
PM157J5/38510
Precision Monolithics Inc
|
Check for Price | No | Obsolete | 7 mV | 20 V/us | 50 nA | 1 | OPERATIONAL AMPLIFIER | 20 V | -20 V | BIPOLAR | VOLTAGE-FEEDBACK | 100 pA | YES (AVCL>=5) | YES | NO | -22 V | 22 V | MILITARY | O-MBCY-W8 | Not Qualified | e0 | 85 dB | 125 °C | -55 °C | 38535Q/M;38534H;883B | 8 | METAL | CAN8,.2 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | PRECISION MONOLITHICS INC | , CAN8,.2 | unknown | ||||||||||||||||||
|
PM157AZ
Analog Devices Inc
|
Check for Price | No | Obsolete | 2.5 mV | 45 V/us | 25 nA | 7 mA | 85 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 50 pA | YES (AVCL>=5) | YES | NO | -22 V | 40 V/us | 22 V | MILITARY | 20000 | 50000 | R-GDIP-T8 | Not Qualified | e0 | 100 dB | 125 °C | -55 °C | 8 | CERAMIC, GLASS-SEALED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | ANALOG DEVICES INC | HERMETIC SEALED, DIP-8 | unknown | EAR99 | 8542.33.00.01 | DIP | 8 | ||||||
|
PM157AJ1/38510
Analog Devices Inc
|
Check for Price | No | Obsolete | 2.5 mV | 3.5 nA | 11 mA | 85 dB | 1 | OPERATIONAL AMPLIFIER | JFET | -22 V | 40 V/us | 22 V | MILITARY | 25000 | O-MBCY-W8 | Not Qualified | e0 | 125 °C | -55 °C | 8 | METAL | TO-99 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | ANALOG DEVICES INC | METAL CAN, TO-99, 8 PIN | compliant | EAR99 | 8542.33.00.01 | TO-99 | 8 |