Filter Your Search
1 - 4 of 4 results
|
PM139Y/883
Precision Monolithics Inc
|
Check for Price | No | Obsolete | 9 mV | 300 nA | 2 mA | 1.3 µs | 4 | COMPARATOR | 5 V | BIPOLAR | 100 nA | OPEN-COLLECTOR | 36 V | MILITARY | R-GDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 14 | CERAMIC, GLASS-SEALED | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | PRECISION MONOLITHICS INC | DIP, DIP14,.3 | unknown | |||||||||
|
PM139Y/883
Analog Devices Inc
|
Check for Price | No | Obsolete | 9 mV | 300 nA | 2 mA | 1.3 µs | 4 | COMPARATOR | 5 V | BIPOLAR | 100 nA | OPEN-COLLECTOR | 36 V | MILITARY | R-GDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 14 | CERAMIC, GLASS-SEALED | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.43 mm | ANALOG DEVICES INC | DIP, DIP14,.3 | unknown | DIP | 14 | EAR99 | 8542.39.00.01 | ||
|
PM139Y/883C
Analog Devices Inc
|
Check for Price | No | Obsolete | 9 mV | 2 mA | 1.3 µs | 4 | COMPARATOR | 5 V | BIPOLAR | 100 nA | 36 V | MILITARY | R-XDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 14 | CERAMIC | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | ANALOG DEVICES INC | DIP-14 | unknown | |||||||||||
|
PM139Y/883C
Precision Monolithics Inc
|
Check for Price | No | Obsolete | 9 mV | 2 mA | 1.3 µs | 4 | COMPARATOR | 5 V | BIPOLAR | 100 nA | 36 V | MILITARY | R-XDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 14 | CERAMIC | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PRECISION MONOLITHICS INC | DIP-14 | unknown | EAR99 | 8542.39.00.01 |