Filter Your Search
1 - 1 of 1 results
|
PM1210-181J-RC
Bourns Inc
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 180 µH | 17 Ω | 5 % | YES | 796 kHz | 50 mA | 7 MHz | FERRITE | 20 | 1210 | POWER INDUCTOR | 1 | NO | PARALLEL CONNECTED | e3 | 100 °C | -40 °C | Chip | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | TIN | DUAL ENDED | WRAPAROUND | 2.2 mm | 3.2 mm | 2.5 mm | BOURNS INC | 1210 | not_compliant | EAR99 | 8504.50.80.00 |