Filter Your Search
1 - 10 of 11 results
|
PM1204
IXYS Integrated Circuits Division
|
$3.0080 | Yes | Yes | Transferred | 100 mA | 500 mA | 3.75 kV | 900 mV | UL RECOGNIZED, CMOS COMPATIBLE, WITH ZERO CROSSOVER CIRCUIT | SINGLE | DC | TRIGGER OUTPUT SSR | Back to Back SCR | e3 | 85 °C | -40 °C | 1 | Matte Tin (Sn) | 3 mm | 9 mm | IXYS INTEGRATED CIRCUITS DIVISION | unknown | 8541.40.95.00 | |||||
|
PM1204S
IXYS Integrated Circuits Division
|
$3.0720 | Yes | Yes | Transferred | 100 mA | 500 mA | 3.75 kV | 900 mV | UL RECOGNIZED, CMOS COMPATIBLE, WITH ZERO CROSSOVER CIRCUIT | SINGLE | DC | TRIGGER OUTPUT SSR | Back to Back SCR | e3 | 85 °C | -40 °C | 1 | Matte Tin (Sn) | 3.3 mm | 9.65 mm | IXYS INTEGRATED CIRCUITS DIVISION | unknown | 8541.40.95.00 | |||||
|
PM1204
IXYS Corporation
|
$4.1715 | Yes | Yes | Transferred | 100 mA | 500 mA | 3.75 kV | 900 mV | UL RECOGNIZED, CMOS COMPATIBLE, WITH ZERO CROSSOVER CIRCUIT | SINGLE | DC | TRIGGER OUTPUT SSR | Back to Back SCR | e3 | 85 °C | -40 °C | 1 | Matte Tin (Sn) | 3 mm | 9 mm | IXYS CORP | compliant | 8541.40.95.00 | DIP-6 | ||||
|
PM1204S
IXYS Corporation
|
$4.4046 | Yes | Yes | Transferred | 100 mA | 500 mA | 3.75 kV | 900 mV | UL RECOGNIZED, CMOS COMPATIBLE, WITH ZERO CROSSOVER CIRCUIT | SINGLE | DC | TRIGGER OUTPUT SSR | Back to Back SCR | e3 | 85 °C | -40 °C | 1 | Matte Tin (Sn) | 3.3 mm | 9.65 mm | IXYS CORP | compliant | 8541.40.95.00 | ROHS COMPLIANT, SURFACE MOUNT PACKAGE-6 | ||||
|
PM1204STR
Littelfuse Inc
|
$4.8400 | Yes | Active | TRIGGER OUTPUT SSR | LITTELFUSE INC | compliant | ||||||||||||||||||||||
|
PM1204S
Littelfuse Inc
|
$5.1240 | Yes | Active | TRIGGER OUTPUT SSR | LITTELFUSE INC | compliant | LITTELFUSE | |||||||||||||||||||||
|
PM1204
Littelfuse Inc
|
Check for Price | Yes | Active | TRIGGER OUTPUT SSR | LITTELFUSE INC | compliant | LITTELFUSE | |||||||||||||||||||||
|
PM1204STR
IXYS Corporation
|
Check for Price | Yes | Yes | Transferred | 100 mA | 500 mA | 3.75 kV | 900 mV | UL RECOGNIZED, CMOS COMPATIBLE, WITH ZERO CROSSOVER CIRCUIT | SINGLE | DC | TRIGGER OUTPUT SSR | Back to Back SCR | e3 | 85 °C | -40 °C | 1 | TR | Matte Tin (Sn) | 3.3 mm | 9.65 mm | IXYS CORP | compliant | 8541.40.95.00 | ROHS COMPLIANT, SURFACE MOUNT PACKAGE-6 | |||
|
PM1204E
IXYS Corporation
|
Check for Price | No | Obsolete | 900 mV | DC | Back to Back SCR | e0 | 85 °C | -40 °C | Tin/Lead (Sn/Pb) | 3 mm | 9 mm | IXYS CORP | unknown | 8541.40.80.00 | |||||||||||||
|
PM1204E
IXYS Integrated Circuits Division
|
Check for Price | Obsolete | 900 mV | DC | Back to Back SCR | e0 | 85 °C | -40 °C | Tin/Lead (Sn/Pb) | 3 mm | 9 mm | IXYS INTEGRATED CIRCUITS DIVISION | unknown | 8541.40.80.00 |