Filter Your Search
1 - 10 of 41 results
|
PM1206STR
IXYS Integrated Circuits Division
|
$2.9127 | Yes | Yes | Transferred | 100 mA | 500 mA | 3.75 kV | 900 mV | UL RECOGNIZED, CMOS COMPATIBLE, WITH ZERO CROSSOVER CIRCUIT | SINGLE | DC | TRIGGER OUTPUT SSR | Back to Back SCR | e3 | 85 °C | -40 °C | 1 | TR | Matte Tin (Sn) | 3 mm | 9 mm | IXYS INTEGRATED CIRCUITS DIVISION | unknown | 8541.40.95.00 | ||||
|
PM1204
IXYS Integrated Circuits Division
|
$3.0080 | Yes | Yes | Transferred | 100 mA | 500 mA | 3.75 kV | 900 mV | UL RECOGNIZED, CMOS COMPATIBLE, WITH ZERO CROSSOVER CIRCUIT | SINGLE | DC | TRIGGER OUTPUT SSR | Back to Back SCR | e3 | 85 °C | -40 °C | 1 | Matte Tin (Sn) | 3 mm | 9 mm | IXYS INTEGRATED CIRCUITS DIVISION | unknown | 8541.40.95.00 | |||||
|
PM1204S
IXYS Integrated Circuits Division
|
$3.0720 | Yes | Yes | Transferred | 100 mA | 500 mA | 3.75 kV | 900 mV | UL RECOGNIZED, CMOS COMPATIBLE, WITH ZERO CROSSOVER CIRCUIT | SINGLE | DC | TRIGGER OUTPUT SSR | Back to Back SCR | e3 | 85 °C | -40 °C | 1 | Matte Tin (Sn) | 3.3 mm | 9.65 mm | IXYS INTEGRATED CIRCUITS DIVISION | unknown | 8541.40.95.00 | |||||
|
PM1205
IXYS Integrated Circuits Division
|
$3.5705 | Yes | Yes | Transferred | 100 mA | 500 mA | 3.75 kV | 900 mV | UL RECOGNIZED, CMOS COMPATIBLE, WITH ZERO CROSSOVER CIRCUIT | SINGLE | DC | TRIGGER OUTPUT SSR | Back to Back SCR | e3 | 85 °C | -40 °C | 1 | Matte Tin (Sn) | 3 mm | 9 mm | IXYS INTEGRATED CIRCUITS DIVISION | unknown | 8541.40.95.00 | |||||
|
PM1205STR
IXYS Integrated Circuits Division
|
$3.6445 | Yes | Yes | Transferred | 100 mA | 500 mA | 3.75 kV | 900 mV | 5 mA | UL RECOGNIZED, CMOS COMPATIBLE, WITH ZERO CROSSOVER CIRCUIT | SINGLE | DC | TRIGGER OUTPUT SSR | Back to Back SCR | e3 | 85 °C | -40 °C | 1 | TR | Matte Tin (Sn) | 3 mm | 9 mm | IXYS INTEGRATED CIRCUITS DIVISION | unknown | 8541.40.95.00 | |||
|
PM1205S
IXYS Integrated Circuits Division
|
$3.6445 | Yes | Yes | Transferred | 100 mA | 500 mA | 3.75 kV | 900 mV | 5 mA | UL RECOGNIZED, CMOS COMPATIBLE, WITH ZERO CROSSOVER CIRCUIT | SINGLE | DC | TRIGGER OUTPUT SSR | Back to Back SCR | e3 | 85 °C | -40 °C | 1 | Matte Tin (Sn) | 3 mm | 9 mm | IXYS INTEGRATED CIRCUITS DIVISION | unknown | 8541.40.95.00 | ||||
|
PM1206
IXYS Corporation
|
$3.7508 | Yes | Yes | Transferred | 100 mA | 500 mA | 3.75 kV | 900 mV | 2 mA | UL RECOGNIZED, CMOS COMPATIBLE, WITH ZERO CROSSOVER CIRCUIT | SINGLE | DC | TRIGGER OUTPUT SSR | Back to Back SCR | e3 | 85 °C | -40 °C | 1 | Matte Tin (Sn) | 3 mm | 9 mm | IXYS CORP | compliant | 8541.40.95.00 | DIP-6 | |||
|
PM1206
IXYS Integrated Circuits Division
|
$3.8880 | Yes | Yes | Transferred | 100 mA | 500 mA | 3.75 kV | 900 mV | 2 mA | UL RECOGNIZED, CMOS COMPATIBLE, WITH ZERO CROSSOVER CIRCUIT | SINGLE | DC | TRIGGER OUTPUT SSR | Back to Back SCR | e3 | 85 °C | -40 °C | 1 | Matte Tin (Sn) | 3 mm | 9 mm | IXYS INTEGRATED CIRCUITS DIVISION | unknown | 8541.40.95.00 | ||||
|
PM1206S
IXYS Integrated Circuits Division
|
$3.9420 | Yes | Yes | Transferred | 100 mA | 500 mA | 3.75 kV | 900 mV | UL RECOGNIZED, CMOS COMPATIBLE, WITH ZERO CROSSOVER CIRCUIT | SINGLE | DC | TRIGGER OUTPUT SSR | Back to Back SCR | e3 | 85 °C | -40 °C | 1 | Matte Tin (Sn) | 3 mm | 9 mm | IXYS INTEGRATED CIRCUITS DIVISION | unknown | 8541.40.95.00 | |||||
|
PM1204
IXYS Corporation
|
$4.1715 | Yes | Yes | Transferred | 100 mA | 500 mA | 3.75 kV | 900 mV | UL RECOGNIZED, CMOS COMPATIBLE, WITH ZERO CROSSOVER CIRCUIT | SINGLE | DC | TRIGGER OUTPUT SSR | Back to Back SCR | e3 | 85 °C | -40 °C | 1 | Matte Tin (Sn) | 3 mm | 9 mm | IXYS CORP | compliant | 8541.40.95.00 | DIP-6 |