Filter Your Search
1 - 9 of 9 results
|
PM111Y
Analog Devices Inc
|
Check for Price | No | Obsolete | 3 mV | 50 nA | 6 mA | 180 ns | 1 | COMPARATOR | 15 V | -15 V | BIPOLAR | 50 nA | -18 V | 18 V | MILITARY | R-GDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.43 mm | ANALOG DEVICES INC | DIP | DIP, DIP14,.3 | 14 | unknown | EAR99 | 8542.39.00.01 | ||||||||
|
PM111Y
Rochester Electronics LLC
|
Check for Price | No | No | Active | 3 mV | 50 nA | 180 ns | 1 | COMPARATOR | 15 V | -15 V | -18 V | 18 V | MILITARY | R-GDIP-T14 | COMMERCIAL | e0 | NOT SPECIFIED | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.43 mm | ROCHESTER ELECTRONICS LLC | DIP | HERMETIC SEALED, CERDIP-14 | 14 | unknown | ||||||||||
|
PM111Y
Precision Monolithics Inc
|
Check for Price | No | Obsolete | 3 mV | 100 nA | 6 mA | 420 ns | 1 | COMPARATOR | 15 V | -15 V | BIPOLAR | 50 nA | -18 V | OPEN-COLLECTOR | 18 V | MILITARY | R-GDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | PRECISION MONOLITHICS INC | DIP, DIP14,.3 | unknown | ||||||||||||||
|
PM111Y/883C
Rochester Electronics LLC
|
Check for Price | No | No | Obsolete | COMPARATOR | NOT SPECIFIED | NOT SPECIFIED | ROCHESTER ELECTRONICS LLC | DIP | , | 14 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||
|
PM111Y/883
Precision Monolithics Inc
|
Check for Price | No | Obsolete | 3 mV | 100 nA | 6 mA | 420 ns | 1 | COMPARATOR | 15 V | -15 V | BIPOLAR | 50 nA | -18 V | OPEN-COLLECTOR | 18 V | MILITARY | R-GDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 14 | CERAMIC, GLASS-SEALED | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | PRECISION MONOLITHICS INC | DIP, DIP14,.3 | unknown | |||||||||||||
|
PM111Y/883C
Analog Devices Inc
|
Check for Price | No | No | Obsolete | 3 mV | 6 mA | 420 ns | 1 | COMPARATOR | 15 V | -15 V | BIPOLAR | 50 nA | -18 V | 18 V | MILITARY | R-XDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 14 | CERAMIC | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | ANALOG DEVICES INC | DIP | DIP, DIP14,.3 | 14 | unknown | EAR99 | 8542.39.00.01 | ||||||||||
|
PM111Y/883C
Precision Monolithics Inc
|
Check for Price | No | Obsolete | 3 mV | 6 mA | 420 ns | 1 | COMPARATOR | 15 V | -15 V | BIPOLAR | 50 nA | -18 V | 18 V | MILITARY | R-XDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 14 | CERAMIC | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PRECISION MONOLITHICS INC | DIP, DIP14,.3 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||
|
PM111Y2/38510
Precision Monolithics Inc
|
Check for Price | No | Obsolete | 4 mV | 7 mA | 640 ns | 1 | COMPARATOR | 15 V | -15 V | BIPOLAR | 100 nA | -18 V | 18 V | MILITARY | R-XDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 14 | CERAMIC | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PRECISION MONOLITHICS INC | DIP, DIP14,.3 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||
|
PM111Y5/38510
Precision Monolithics Inc
|
Check for Price | No | Obsolete | 4 mV | 7 mA | 640 ns | 1 | COMPARATOR | 15 V | -15 V | BIPOLAR | 100 nA | -18 V | 18 V | MILITARY | R-XDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 14 | CERAMIC | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PRECISION MONOLITHICS INC | DIP, DIP14,.3 | unknown | EAR99 | 8542.39.00.01 |