Filter Your Search
1 - 8 of 8 results
|
PM1008AZ
Precision Monolithics Inc
|
Check for Price | No | Obsolete | 320 µV | 0.15 V/us | 800 pA | 800 µA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 150 pA | NO | YES | YES | YES | -20 V | 0.05 V/us | 20 V | MILITARY | 500 | 100000 | R-GDIP-T8 | Not Qualified | e0 | 128 dB | 125 °C | -55 °C | 8 | CERAMIC, GLASS-SEALED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | PRECISION MONOLITHICS INC | DIP, DIP8,.3 | unknown | |||||||||||||
|
PM1008AZ/883
Analog Devices Inc
|
Check for Price | Yes | No | Obsolete | 320 µV | 0.2 V/us | 800 pA | 800 µA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 150 pA | NO | YES | YES | YES | 0.05 V/us | 20 V | MILITARY | 500 | 100000 | R-GDIP-T8 | Not Qualified | e0 | 128 dB | 125 °C | -55 °C | 38535Q/M;38534H;883B | 8 | CERAMIC, GLASS-SEALED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | ANALOG DEVICES INC | DIP, DIP8,.3 | unknown | DIP | 8 | EAR99 | 8542.33.00.01 | ||||||
|
PM1008AZ/883
Precision Monolithics Inc
|
Check for Price | No | Obsolete | 320 µV | 0.15 V/us | 800 pA | 800 µA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 150 pA | NO | YES | YES | YES | -20 V | 0.05 V/us | 20 V | MILITARY | 500 | 100000 | R-GDIP-T8 | Not Qualified | e0 | 128 dB | 125 °C | -55 °C | 38535Q/M;38534H;883B | 8 | CERAMIC, GLASS-SEALED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | PRECISION MONOLITHICS INC | DIP, DIP8,.3 | unknown | ||||||||||||
|
PM1008AZ
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 320 µV | 0.2 V/us | 800 pA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | MILITARY | 500 | R-GDIP-T8 | 128 dB | NOT SPECIFIED | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | NOT SPECIFIED | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | ROCHESTER ELECTRONICS LLC | HERMETIC, CERDIP-8 | unknown | DIP | 8 | |||||||||||||||||||
|
PM1008AZ/883C
Rochester Electronics LLC
|
Check for Price | Yes | No | Active | OPERATIONAL AMPLIFIER | NOT SPECIFIED | NOT SPECIFIED | NOT SPECIFIED | NOT SPECIFIED | ROCHESTER ELECTRONICS LLC | unknown | DIP | 8 | ||||||||||||||||||||||||||||||||||||||||||||
|
PM1008AZ
Analog Devices Inc
|
Check for Price | Yes | No | Obsolete | 320 µV | 0.2 V/us | 800 pA | 800 µA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 150 pA | NO | YES | YES | YES | 0.05 V/us | 20 V | MILITARY | 500 | 100000 | R-GDIP-T8 | Not Qualified | e0 | 128 dB | 125 °C | -55 °C | 8 | CERAMIC, GLASS-SEALED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | ANALOG DEVICES INC | DIP, DIP8,.3 | unknown | DIP | 8 | EAR99 | 8542.31.00.01 | |||||||
|
PM-1008AZ/883C
Analog Devices Inc
|
Check for Price | No | Obsolete | 320 µV | 800 µA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 150 pA | NO | YES | YES | YES | 0.05 V/us | 20 V | MILITARY | 100000 | R-XDIP-T8 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 8 | CERAMIC | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | ANALOG DEVICES INC | DIP, DIP8,.3 | unknown | DIP | 8 | EAR99 | 8542.33.00.01 | |||||||||||||
|
PM1008AZ/883C
Precision Monolithics Inc
|
Check for Price | No | Transferred | 320 µV | 800 µA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 150 pA | NO | YES | YES | YES | 0.05 V/us | 20 V | MILITARY | 100000 | R-XDIP-T8 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 8 | CERAMIC | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PRECISION MONOLITHICS INC | DIP-8 | unknown | EAR99 | 8542.33.00.01 |