Filter Your Search
1 - 3 of 3 results
|
PM-1DFFREQ5
MtronPTI
|
Check for Price | Yes | Yes | Transferred | 15 ppm | 0.001 % | 5 PPM/YEAR | 18 pF | L7XB5XH1.3 (mm)/L0.276XB0.197XH0.051 (inch) | 70 °C | PARALLEL - 3RD OVERTONE | PM | AT CUT CRYSTAL | 100 µW | 39.999 MHz | 35 MHz | e4 | 70 °C | SURFACE MOUNT | YES | NICKEL GOLD | L7XB5XH1.3 (mm)/L0.276XB0.197XH0.051 (inch) | MTRONPTI | compliant | |||||
|
SRPM-1DFFREQ5
MtronPTI
|
Check for Price | Yes | Contact Manufacturer | 15 ppm | 0.001 % | 5 PPM/YEAR | 18 pF | L7XB5XH1.3 (mm)/L0.276XB0.197XH0.051 (inch) | 70 °C | PARALLEL - 3RD OVERTONE | AT CUT CRYSTAL | 100 µW | 39.999 MHz | 35 MHz | e4 | 70 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | L7XB5XH1.3 (mm)/L0.276XB0.197XH0.051 (inch) | MTRONPTI | unknown | 8541.60.00.80 | ||||||
|
PM1DFFREQ5
MtronPTI
|
Check for Price | Yes | Yes | Active | 10 ppm | 0.0015 % | 5 PPM/YEAR | 100 Ω | 18 pF | L7.0XB5.0XH1.3 (mm)/L0.276XB0.197XH0.051 (inch) | 70 °C | PARALLEL - 3RD OVERTONE | AT-CUT CRYSTAL | 10 µW | 39.999 MHz | 35 MHz | e4 | 70 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | L7.0XB5.0XH1.3 (mm)/L0.276XB0.197XH0.051 (inch) | MTRONPTI | compliant | 8541.60.00.80 | ROHS COMPLIANT PACKAGE-4 |