Filter Your Search
1 - 4 of 4 results
|
PM-17AY-240
Struthers-Dunn
|
$138.7612 | Active | 14 W | 35 A | 277 V | 28 V | 20 A | 100000 Cycle(s) | 4PDT | MOMENTARY | POWER/SIGNAL RELAY | AC | QUICK CONNECT TERMINALS ALSO AVAILABLE | 58 mA | 240 V | 35A@277VAC | 20A@28VDC | 40 ms | 30 ms | -34 °C | 74 °C | AC/DC | PANEL MOUNT | NO | SCREW | STRUTHERS-DUNN LLC | unknown | EAR99 | 8536.41.00.50 | ||
|
PM-17AY-24
Struthers-Dunn
|
$142.8171 | Active | 11.9 W | 35 A | 277 V | 28 V | 20 A | 100000 Cycle(s) | 4PDT | MOMENTARY | POWER/SIGNAL RELAY | AC | QUICK CONNECT TERMINALS ALSO AVAILABLE | 496 mA | 24 V | 35A@277VAC | 20A@28VDC | 40 ms | 30 ms | -34 °C | 74 °C | AC/DC | PANEL MOUNT | NO | SCREW | STRUTHERS-DUNN LLC | unknown | EAR99 | 8536.41.00.50 | ||
|
PM-17AY-24-24VAC
Struthers-Dunn
|
Check for Price | Active | 14 W | 35 A | 277 V | 28 V | 20 A | 100000 Cycle(s) | 4PDT | MOMENTARY | POWER/SIGNAL RELAY | AC | QUICK CONNECT TERMINALS ALSO AVAILABLE | 583 mA | 24 V | 35A@277VAC | 20A@28VDC | 40 ms | 30 ms | -34 °C | 74 °C | AC/DC | PANEL MOUNT | NO | SCREW | STRUTHERS DUNN INC | unknown | EAR99 | 8536.41.00.50 | ||
|
PM-17AY-240-240VAC
Struthers-Dunn
|
Check for Price | Active | 14 W | 35 A | 277 V | 28 V | 20 A | 100000 Cycle(s) | 4PDT | MOMENTARY | POWER/SIGNAL RELAY | AC | QUICK CONNECT TERMINALS ALSO AVAILABLE | 58 mA | 240 V | 35A@277VAC | 20A@28VDC | 40 ms | 30 ms | -34 °C | 74 °C | AC/DC | PANEL MOUNT | NO | SCREW | STRUTHERS DUNN INC | unknown | EAR99 | 8536.41.00.50 |