Parametric results for: PM-139 under Comparators

Filter Your Search

1 - 10 of 51 results

|
-
-
-
-
-
-
-
-
-
-
-
-
Manufacturer Part Number: pm139
Select parts from the table below to compare.
Compare
Compare
PM139AY
Precision Monolithics Inc
Check for Price No Obsolete 4 mV 300 nA 2 mA 1.3 µs 4 COMPARATOR 5 V BIPOLAR 100 nA OPEN-COLLECTOR 36 V MILITARY R-GDIP-T14 Not Qualified e0 125 °C -55 °C 14 CERAMIC, GLASS-SEALED DIP DIP14,.3 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL PRECISION MONOLITHICS INC DIP, DIP14,.3 unknown
PM139AY
Rochester Electronics LLC
Check for Price No No Obsolete 4 mV 300 nA 1.3 µs 4 COMPARATOR 5 V BIPOLAR OPEN-COLLECTOR 36 V MILITARY R-GDIP-T14 Not Qualified e0 125 °C -55 °C 14 CERAMIC, GLASS-SEALED DIP RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.43 mm ROCHESTER ELECTRONICS LLC DIP, unknown DIP 14 EAR99 8542.39.00.01
PM139YMDX
Precision Monolithics Inc
Check for Price No Obsolete 9 mV 2 mA 1.3 µs 4 COMPARATOR 5 V BIPOLAR 100 nA 36 V MILITARY R-XDIP-T14 Not Qualified e0 125 °C -55 °C 38535Q/M;38534H;883B 14 CERAMIC DIP DIP14,.3 RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL PRECISION MONOLITHICS INC DIP, DIP14,.3 unknown EAR99 8542.39.00.01
PM139NBC
Precision Monolithics Inc
Check for Price Transferred 2 mV 2 mA 1.3 µs 4 COMPARATOR 5 V BIPOLAR 100 nA OTHER Not Qualified 25 °C 25 °C MIL-STD-883 Class B (Modified) DIE OR CHIP PRECISION MONOLITHICS INC unknown EAR99 8542.39.00.01
PM139AYMDB
Precision Monolithics Inc
Check for Price No Obsolete 4 mV 2 mA 1.3 µs 4 COMPARATOR 5 V BIPOLAR 100 nA 36 V MILITARY R-XDIP-T14 Not Qualified e0 125 °C -55 °C 38535Q/M;38534H;883B 14 CERAMIC DIP DIP14,.3 RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL PRECISION MONOLITHICS INC DIP, DIP14,.3 unknown EAR99 8542.39.00.01
PM139AY/883
Analog Devices Inc
Check for Price No No Obsolete 4 mV 300 nA 2 mA 1.3 µs 4 COMPARATOR 5 V BIPOLAR 100 nA OPEN-COLLECTOR 36 V MILITARY R-GDIP-T14 Not Qualified e0 125 °C -55 °C MIL-STD-883 14 CERAMIC, GLASS-SEALED DIP DIP14,.3 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.43 mm ANALOG DEVICES INC DIP, DIP14,.3 unknown DIP 14 EAR99 8542.39.00.01
PM139AYMDX
Precision Monolithics Inc
Check for Price No Obsolete 4 mV 2 mA 1.3 µs 4 COMPARATOR 5 V BIPOLAR 100 nA 36 V MILITARY R-XDIP-T14 Not Qualified e0 125 °C -55 °C 38535Q/M;38534H;883B 14 CERAMIC DIP DIP14,.3 RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL PRECISION MONOLITHICS INC DIP, DIP14,.3 unknown EAR99 8542.39.00.01
PM139Y/883
Precision Monolithics Inc
Check for Price No Obsolete 9 mV 300 nA 2 mA 1.3 µs 4 COMPARATOR 5 V BIPOLAR 100 nA OPEN-COLLECTOR 36 V MILITARY R-GDIP-T14 Not Qualified e0 125 °C -55 °C 38535Q/M;38534H;883B 14 CERAMIC, GLASS-SEALED DIP DIP14,.3 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL PRECISION MONOLITHICS INC DIP, DIP14,.3 unknown
PM139ARCMDX
Precision Monolithics Inc
Check for Price No Obsolete 4 mV 2 mA 1.3 µs 4 COMPARATOR 5 V BIPOLAR 100 nA 36 V MILITARY S-XQCC-N20 Not Qualified e0 125 °C -55 °C 38535Q/M;38534H;883B 20 CERAMIC QCCN LCC20,.35SQ SQUARE CHIP CARRIER YES Tin/Lead (Sn/Pb) NO LEAD 1.27 mm QUAD PRECISION MONOLITHICS INC QCCN, LCC20,.35SQ unknown EAR99 8542.39.00.01
PM139AY
Analog Devices Inc
Check for Price No No Obsolete 4 mV 300 nA 2 mA 1.3 µs 4 COMPARATOR 5 V BIPOLAR 100 nA OPEN-COLLECTOR 36 V MILITARY R-GDIP-T14 Not Qualified e0 125 °C -55 °C 14 CERAMIC, GLASS-SEALED DIP DIP14,.3 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.43 mm ANALOG DEVICES INC DIP, DIP14,.3 unknown DIP 14 EAR99 8542.39.00.01