Filter Your Search
1 - 2 of 2 results
|
PLX1E820MCL1TD
Nichicon Corporation
|
$0.8124 | Yes | Yes | Active | 82 µF | 25 V | 39 mA | 20 % | 28 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | 410 µA | 0.12 | AEC-Q200 | 125 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | TR | NO | WIRE | NICHICON CORP | , | unknown | EAR99 | Nichicon | ||||||||||
|
PLX1E820MCL1
Nichicon Corporation
|
Check for Price | Yes | Yes | Active | 82 µF | 25 V | 39 mA | 20 % | 28 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | ESR IS MEASURED AT 100 KHZ | 410 µA | 0.12 | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | Bulk | NO | Tin (Sn) | 3.5 mm | WIRE | 8 mm | 9 mm | NICHICON CORP | , | compliant | EAR99 | Nichicon | 8532.22.00 |