Filter Your Search
1 - 7 of 7 results
|
PLUS405-37A
YAGEO Corporation
|
Check for Price | Obsolete | 5 V | 15 ns | 12 | 8 | OT PLD | COMMERCIAL EXTENDED | SQUARE | TTL | 12 DEDICATED INPUTS, 8 I/O | PROGRAMMABLE LOGIC SEQUENCER; 1 EXTERNAL CLOCK | 25 MHz | REGISTERED | 5.25 V | 4.75 V | S-PQCC-J28 | Not Qualified | 75 °C | 28 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER | YES | J BEND | QUAD | PHILIPS COMPONENTS | , | unknown | 8542.39.00.01 | |||||||||||||||||
|
PLUS405-37A-T
YAGEO Corporation
|
Check for Price | Obsolete | 5 V | 15 ns | 12 | 8 | OT PLD | COMMERCIAL EXTENDED | SQUARE | TTL | 12 DEDICATED INPUTS, 8 I/O | PROGRAMMABLE LOGIC SEQUENCER; 1 EXTERNAL CLOCK | 25 MHz | REGISTERED | 5.25 V | 4.75 V | S-PQCC-J28 | Not Qualified | 75 °C | 28 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER | YES | J BEND | QUAD | PHILIPS COMPONENTS | , | unknown | 8542.39.00.01 | |||||||||||||||||
|
PLUS405-37N
NXP Semiconductors
|
Check for Price | Obsolete | 5 V | 15 ns | 16 | 8 | 15 | 8 | OT PLD | COMMERCIAL EXTENDED | RECTANGULAR | TTL | 15 DEDICATED INPUTS, 8 I/O | PROGRAMMABLE LOGIC SEQUENCER; 2 EXTERNAL CLOCKS; SHARED INPUT/CLOCK | PLS-TYPE | 25 MHz | 64 | REGISTERED | 5.25 V | 4.75 V | R-PDIP-T28 | Not Qualified | 75 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 36.51 mm | 5.08 mm | NXP SEMICONDUCTORS | 0.600 INCH, PLASTIC, DIP-28 | compliant | 8542.39.00.01 | DIP | 28 | |||||
|
PLUS405-37N
Philips Semiconductors
|
Check for Price | No | Transferred | 5 V | 16 | 8 | OT PLD | COMMERCIAL | RECTANGULAR | TTL | PLS-TYPE | 25 MHz | 64 | R-PDIP-T28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | DIP, DIP28,.6 | unknown | 8542.39.00.01 | |||||||||||||||
|
PLUS405-37N
YAGEO Corporation
|
Check for Price | Obsolete | 5 V | 15 ns | 12 | 8 | OT PLD | COMMERCIAL EXTENDED | RECTANGULAR | TTL | 12 DEDICATED INPUTS, 8 I/O | PROGRAMMABLE LOGIC SEQUENCER; 1 EXTERNAL CLOCK | 25 MHz | REGISTERED | 5.25 V | 4.75 V | R-PDIP-T28 | Not Qualified | 75 °C | 28 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | PHILIPS COMPONENTS | , | unknown | 8542.39.00.01 | |||||||||||||||||
|
PLUS405-37A
Philips Semiconductors
|
Check for Price | No | Transferred | 5 V | 16 | 8 | OT PLD | COMMERCIAL | SQUARE | TTL | PLS-TYPE | 25 MHz | 64 | S-PQCC-J28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | YES | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | PHILIPS SEMICONDUCTORS | unknown | 8542.39.00.01 | ||||||||||||||||
|
PLUS405-37A
NXP Semiconductors
|
Check for Price | Obsolete | 5 V | 15 ns | 16 | 8 | 15 | 8 | OT PLD | COMMERCIAL EXTENDED | SQUARE | TTL | 15 DEDICATED INPUTS, 8 I/O | PROGRAMMABLE LOGIC SEQUENCER; 2 EXTERNAL CLOCKS; SHARED INPUT/CLOCK | PLS-TYPE | 25 MHz | 64 | REGISTERED | 5.25 V | 4.75 V | S-PQCC-J28 | Not Qualified | 75 °C | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | 11.5062 mm | 11.5062 mm | 4.57 mm | NXP SEMICONDUCTORS | PLASTIC, LCC-28 | compliant | 8542.39.00.01 | QLCC | 28 |